USD
Print Print this page
 
Molex
PicoBlade Through Hole Series - Molex
Molex
PicoBlade Through Hole, Right Angle Series
 
Molex
Picoflex PF-50 Surface Mount Series
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.091" (2.30mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Detent Lock
  • Insulation Color:Natural
  • Insulation Height:0.138" (3.50mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

05304803100530480310CONN HEADER R/A 3POS 1.25MM HeaderMale Blade0.049" (1.25mm)3RoHS
05304804100530480410CONN HEADER R/A 4POS 1.25MM HeaderMale Blade0.049" (1.25mm)4RoHS
05304805100530480510CONN HEADER R/A 5POS 1.25MM HeaderMale Blade0.049" (1.25mm)5RoHS
05304806100530480610CONN HEADER R/A 6POS 1.25MM HeaderMale Blade0.049" (1.25mm)6RoHS
05304807100530480710CONN HEADER R/A 7POS 1.25MM HeaderMale Blade0.049" (1.25mm)7RoHS
05304808100530480810CONN HEADER R/A 8POS 1.25MM HeaderMale Blade0.049" (1.25mm)8RoHS
05304802500530480250CONN HEADER R/A 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
05304809100530480910CONN HEADER R/A 9POS 1.25MM HeaderMale Blade0.049" (1.25mm)9RoHS
05304810100530481010CONN HEADER R/A 10POS 1.25MM HeaderMale Blade0.049" (1.25mm)10RoHS
05304811100530481110CONN HEADER R/A 11POS 1.25MM HeaderMale Blade0.049" (1.25mm)11RoHS
05304814100530481410CONN HEADER R/A 14POS 1.25MM HeaderMale Blade0.049" (1.25mm)14RoHS
05304815100530481510CONN HEADER R/A 15POS 1.25MM HeaderMale Blade0.049" (1.25mm)15RoHS
05304806500530480650CONN HEADER R/A 6POS 1.25MM HeaderMale Blade0.049" (1.25mm)6
05304808500530480850CONN HEADER R/A 8POS 1.25MM HeaderMale Blade0.049" (1.25mm)8RoHS
05304810500530481050CONN HEADER R/A 10POS 1.25MM HeaderMale Blade0.049" (1.25mm)10RoHS
05304812500530481250CONN HEADER R/A 12POS 1.25MM HeaderMale Blade0.049" (1.25mm)12RoHS
05304814500530481450CONN HEADER R/A 14POS 1.25MM HeaderMale Blade0.049" (1.25mm)14RoHS
05304812100530481210CONN HEADER R/A 12POS 1.25MM HeaderMale Blade0.049" (1.25mm)12RoHS
05304802100530480210CONN HEADER R/A 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
05304813100530481310CONN HEADER R/A 13POS 1.25MM HeaderMale Blade0.049" (1.25mm)13RoHS

View in Parametric Search

Associated Product
Delta Electronics BFB0412HHA-A117
Category: Thermal Products-DC Brushless Fans (BLDC)-Blower
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
PUI Audio, Inc. POW-2742L-C3310-B-R
Category: Electromechanical-Audio Products-Microphones