USD
Print Print this page
 
Molex
PicoBlade Surface Mount Right Angle Series
Molex
PicoBlade Surface Mount Series
 
Molex
PicoBlade Through Hole Series - Molex
Features
  • Friction Lock: The crimp receptacle is equipped with two latching ramps so it is held securely to the header. This minimizes the chance of accidental unmating due to vibration or mishandling.
  • Reliable Terminal: The two-point contact design assures a reliable electrical connection even under conditions of low current, low voltage, and/or vibration.
  • Polarized Mating Geometry: The crimp receptacles are polarized to the vertical and right angle headers to prevent harness-to-header mis-mating.
Applications:
  • Automotive: Alarm Systems, Car Audio
  • Consumer: DVD Players, Set Top Boxes
  • Industrial Automation: Process controls
  • Medical: Patient Monitors
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

05339802710533980271CONN HEADER SMD 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
05339804710533980471CONN HEADER SMD 4POS 1.25MM HeaderMale Blade0.049" (1.25mm)4RoHS
05339805710533980571CONN HEADER SMD 5POS 1.25MM HeaderMale Blade0.049" (1.25mm)5RoHS
05339806710533980671CONN HEADER SMD 6POS 1.25MM HeaderMale Blade0.049" (1.25mm)6RoHS
05339808710533980871CONN HEADER SMD 8POS 1.25MM HeaderMale Blade0.049" (1.25mm)8RoHS
05339810710533981071CONN HEADER SMD 10POS 1.25MM HeaderMale Blade0.049" (1.25mm)10RoHS
05339803670533980367CONN HEADER SMD 3POS 1.25MM HeaderMale Blade0.049" (1.25mm)3RoHS
05339807710533980771CONN HEADER SMD 7POS 1.25MM HeaderMale Blade0.049" (1.25mm)7RoHS
05339812710533981271CONN HEADER SMD 12POS 1.25MM HeaderMale Blade0.049" (1.25mm)12RoHS
05339814710533981471CONN HEADER SMD 14POS 1.25MM HeaderMale Blade0.049" (1.25mm)14RoHS
05339806670533980667CONN HEADER SMD 6POS 1.25MM HeaderMale Blade0.049" (1.25mm)6RoHS
05339811710533981171CONN HEADER SMD 11POS 1.25MM HeaderMale Blade0.049" (1.25mm)11RoHS
05339813710533981371CONN HEADER SMD 13POS 1.25MM HeaderMale Blade0.049" (1.25mm)13RoHS
05339815710533981571CONN HEADER SMD 15POS 1.25MM HeaderMale Blade0.049" (1.25mm)15RoHS
05339802760533980276CONN HEADER SMD 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
05339802670533980267CONN HEADER SMD 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
05339809710533980971CONN HEADER SMD 9POS 1.25MM HeaderMale Blade0.049" (1.25mm)9RoHS
05339804670533980467CONN HEADER SMD 4POS 1.25MM HeaderMale Blade0.049" (1.25mm)4RoHS
05339805670533980567CONN HEADER SMD 5POS 1.25MM HeaderMale Blade0.049" (1.25mm)5RoHS
05339803710533980371CONN HEADER SMD 3POS 1.25MM HeaderMale Blade0.049" (1.25mm)3RoHS

View in Parametric Search

Associated Product
Delta Electronics BFB0412HHA-A117
Category: Thermal Products-DC Brushless Fans (BLDC)-Blower
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
PUI Audio, Inc. POW-2742P-C3310-B-R
Category: Electromechanical-Audio Products-Microphones