USD
Print Print this page
 
Molex
Pico-SPOX Surface Mount Series
Molex
PicoBlade Surface Mount Right Angle Series
 
Molex
PicoBlade Surface Mount Series
Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.134" (3.40mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 17
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

05326102710532610271CONN HEADER SMD R/A 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
05326104710532610471CONN HEADER SMD R/A 4POS 1.25MM HeaderMale Blade0.049" (1.25mm)4RoHS
05326105710532610571CONN HEADER SMD R/A 5POS 1.25MM HeaderMale Blade0.049" (1.25mm)5RoHS
05326106710532610671CONN HEADER SMD R/A 6POS 1.25MM HeaderMale Blade0.049" (1.25mm)6RoHS
05326107710532610771CONN HEADER SMD R/A 7POS 1.25MM HeaderMale Blade0.049" (1.25mm)7RoHS
05326108710532610871CONN HEADER SMD R/A 8POS 1.25MM HeaderMale Blade0.049" (1.25mm)8RoHS
05326109710532610971CONN HEADER SMD R/A 9POS 1.25MM HeaderMale Blade0.049" (1.25mm)9RoHS
05326110710532611071CONN HEADER SMD R/A 10POS 1.25MMHeaderMale Blade0.049" (1.25mm)10RoHS
05326111710532611171CONN HEADER SMD R/A 11POS 1.25MMHeaderMale Blade0.049" (1.25mm)11RoHS
05326170020532617002CONN HEADER SMD R/A 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2
05326170040532617004CONN HEADER SMD R/A 4POS 1.25MM HeaderMale Blade0.049" (1.25mm)4
05326170050532617005CONN HEADER SMD R/A 5POS 1.25MM HeaderMale Blade0.049" (1.25mm)5RoHS
05326170100532617010CONN HEADER SMD R/A 10POS 1.25MMHeaderMale Blade0.049" (1.25mm)10RoHS
05326170120532617012CONN HEADER SMD R/A 12POS 1.25MMHeaderMale Blade0.049" (1.25mm)12RoHS
05326170140532617014CONN HEADER SMD R/A 14POS 1.25MMHeaderMale Blade0.049" (1.25mm)14RoHS
05326170150532617015CONN HEADER SMD R/A 15POS 1.25MMHeaderMale Blade0.049" (1.25mm)15RoHS
05326112710532611271CONN HEADER SMD R/A 12POS 1.25MMHeaderMale Blade0.049" (1.25mm)12RoHS
05326113710532611371CONN HEADER SMD R/A 13POS 1.25MMHeaderMale Blade0.049" (1.25mm)13RoHS
05326114710532611471CONN HEADER SMD R/A 14POS 1.25MMHeaderMale Blade0.049" (1.25mm)14RoHS
05326117710532611771CONN HEADER SMD R/A 17POS 1.25MMHeaderMale Blade0.049" (1.25mm)17RoHS
05326115710532611571CONN HEADER SMD R/A 15POS 1.25MMHeaderMale Blade0.049" (1.25mm)15RoHS
05326170060532617006CONN HEADER SMD R/A 6POS 1.25MM HeaderMale Blade0.049" (1.25mm)6RoHS
05326170080532617008CONN HEADER SMD R/A 8POS 1.25MM HeaderMale Blade0.049" (1.25mm)8RoHS
05326103710532610371CONN HEADER SMD R/A 3POS 1.25MM HeaderMale Blade0.049" (1.25mm)3RoHS

View in Parametric Search

Associated Product
Delta Electronics BFB04512HHA-C
Category: Thermal Products-DC Brushless Fans (BLDC)-Blower
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
PUI Audio, Inc. POW-2742P-C3310-B-R
Category: Electromechanical-Audio Products-Microphones