USD
Print Print this page
 
Molex
Pico-SPOX Surface Mount Series
Molex
PicoBlade Surface Mount Right Angle Series
 
Molex
PicoBlade Surface Mount Series

PicoBlade Surface Mount Right Angle Series

0.049" (1.25mm) Pitch PicoBlade Surface Mount Right Angle Connector Headers

Molex

Molex's 0.049"" (1.25mm) pitch PicoBlade system is designed for high-density harness applications.

Specifications
  • Applications:Automotive, General Purpose, Industrial, Medical
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.134" (3.40mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 17
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

05326102710532610271CONN HEADER SMD R/A 2POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326103710532610371CONN HEADER SMD R/A 3POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326104710532610471CONN HEADER SMD R/A 4POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326105710532610571CONN HEADER SMD R/A 5POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326106710532610671CONN HEADER SMD R/A 6POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326107710532610771CONN HEADER SMD R/A 7POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326108710532610871CONN HEADER SMD R/A 8POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326109710532610971CONN HEADER SMD R/A 9POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326110710532611071CONN HEADER SMD R/A 10POS 1.25MMTape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326112710532611271CONN HEADER SMD R/A 12POS 1.25MMTape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326115710532611571CONN HEADER SMD R/A 15POS 1.25MMTape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326114710532611471CONN HEADER SMD R/A 14POS 1.25MMTape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326117710532611771CONN HEADER SMD R/A 17POS 1.25MMTape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326111710532611171CONN HEADER SMD R/A 11POS 1.25MMTape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326113710532611371CONN HEADER SMD R/A 13POS 1.25MMTape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326170020532617002CONN HEADER SMD R/A 2POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326170040532617004CONN HEADER SMD R/A 4POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326170050532617005CONN HEADER SMD R/A 5POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326170060532617006CONN HEADER SMD R/A 6POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326170080532617008CONN HEADER SMD R/A 8POS 1.25MM Tape & Reel (TR)HeaderMale Blade0.049" (1.25mm)
05326170100532617010CONN HEADER SMD R/A 10POS 1.25MMTrayHeaderMale Blade0.049" (1.25mm)
05326170120532617012CONN HEADER SMD R/A 12POS 1.25MMTrayHeaderMale Blade0.049" (1.25mm)
05326170140532617014CONN HEADER SMD R/A 14POS 1.25MMTrayHeaderMale Blade0.049" (1.25mm)
05326170150532617015CONN HEADER SMD R/A 15POS 1.25MMTrayHeaderMale Blade0.049" (1.25mm)

View in Parametric Search

Associated Product
Delta Electronics BFB0412HHA-A117
Category: Thermal Products-DC Brushless Fans (BLDC)-Blower
Molex 0510210200
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
PUI Audio, Inc. POW-2742L-C3310-B-R
Category: Electromechanical-Audio Products-Microphones