USD
Print Print this page
 
Molex
Pico Clasp Series
Molex
PicoBlade Series
 
Molex
Picoflex PF-50 90325, 90327 Series
  • Images

PicoBlade Series

PicoBlade Connector Kit

Molex

Designed for today’s design engineers, technicians, maintenance repair and operations personnel, hobbyists, and students, Molex’s innovative Design Kits provide solutions for virtually every interconnect challenge. Separate kits include headers, plugs or receptacles in 2 to 10 positions.

Product Description

The 0.049" (1.25mm) pitch PicoBlade system is designed for high-density harness applications. PicoBlade provides the same 1.0 amperes of current as similar 0.079" (2.00mm) pitch systems, but in a more compact design. PicoBlade is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 0.079" (2.00mm) wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.

Features
  • Reliable terminal for solid electrical connection
  • Friction lock for good mating retention
  • Polarizing features ensures proper mating orientation
  • Two solder tabs for better connection to the PCB
Applications:
  • Car Radios
  • Process controls
  • Cash dispensers
  • Patient monitors
  • Alarm systems
  • Set top boxes
  • DVD players
Specifications
  • Kit Type:Rectangular - Contact, Housing
  • Values:300 pcs - Assorted 2, 3, 6, 10 Circuit Housing, 32 ~ 28 AWG Crimp Terminals
Parts

View in Parametric Search

07665001250766500125KIT PICOBLADE 1.25MM WTW Rectangular - Contact, Housing300 pcs - Assorted 2, 3, 6, 10 Circuit Housing, 32 ~ 28 AWG Crimp TerminalsRoHS

View in Parametric Search

Associated Product
Molex 0510470200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0510470500
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex PicoBlade 50058 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
Molex PicoBlade 50133 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts