USD
Print Print this page
 
Molex
Pico-SPOX
Molex
PicoBlade 51021 Series
 
Molex
PicoBlade 51047 Series

PicoBlade 51021 Series

0.049" (1.25mm) Pitch PicoBlade Crimp Connector Housings

Molex

Molex's 0.049"" (1.25mm) pitch PicoBlade system is designed for high-density harness applications. PicoBlade provides the same 1.0 amperes of current as similar .079"" (2.00mm) pitch systems, but in a more compact design.

Product Description

PicoBlade is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2.00mm wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.

A full range of automatic, semi-automatic and manual tooling is available to support crimp harness assembly using discrete wires.

Features
  • Friction Lock: The crimp receptacle is equipped with two latching ramps so it is held securely to the header. This minimizes the chance of accidental unmating due to vibration or mishandling.
  • Reliable Terminal: The two-point contact design assures a reliable electrical connection even under conditions of low current, low voltage, and/or vibration.
  • Polarized Mating Geometry: The crimp receptacles are polarized to the vertical and right angle headers to prevent harness-to-header mis-mating.
  • Solder Tabs: The two solder tabs assure header-to-PCB retention and act as a strain relief for the SMT solder tails. This minimizes the chance of cracked solder joints due to mishandling.
  • Vacuum Caps: Optional vacuum caps for the vertical surface mount headers allow high volume placement using industry standard pick-up nozzles.
  • Embossed Tape Packaging: The embossed tape packaging allows high volume placement of surface mount headers on a PCB with vacuum pick and place equipment.
Applications:
  • Automotive: Alarm Systems, Car Audio
  • Consumer: DVD Players, Set Top Boxes
  • Industrial Automation: Process controls
  • Medical: Patient Monitors
Specifications
  • Color:Natural
  • Connector Type:Receptacle
  • Contact Termination:Crimp
  • Contact Type:Female Socket
  • Fastening Type:Friction Lock
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 15
  • Number of Rows:1
  • Pitch:0.049" (1.25mm)
Parts

View in Parametric Search

05102113000510211300CONN HOUSING 13POS 1.25MM ReceptacleFemale Socket130.049" (1.25mm)RoHS
05102114000510211400CONN HOUSING 14POS 1.25MM ReceptacleFemale Socket140.049" (1.25mm)RoHS
05102112000510211200CONN HOUSING 12POS 1.25MM ReceptacleFemale Socket120.049" (1.25mm)RoHS
05102111000510211100CONN HOUSING 11POS 1.25MM ReceptacleFemale Socket110.049" (1.25mm)RoHS
05102115000510211500CONN HOUSING 15POS 1.25MM ReceptacleFemale Socket150.049" (1.25mm)RoHS
05102109000510210900CONN HOUSING 9POS 1.25MM NATURALReceptacleFemale Socket90.049" (1.25mm)RoHS
05102110000510211000CONN HOUSING 10POS 1.25MM ReceptacleFemale Socket100.049" (1.25mm)RoHS
05102107000510210700CONN HOUSING 7POS 1.25MM NATURALReceptacleFemale Socket70.049" (1.25mm)RoHS
05102108000510210800CONN HOUSING 8POS 1.25MM NATURALReceptacleFemale Socket80.049" (1.25mm)RoHS
05102106000510210600CONN HOUSING 6POS 1.25MM NATURALReceptacleFemale Socket60.049" (1.25mm)RoHS
05102105000510210500CONN HOUSING 5POS 1.25MM NATURALReceptacleFemale Socket50.049" (1.25mm)RoHS
05102104000510210400CONN HOUSING 4POS 1.25MM NATURALReceptacleFemale Socket40.049" (1.25mm)RoHS
05102103000510210300CONN HOUSING 3POS 1.25MM NATURALReceptacleFemale Socket30.049" (1.25mm)RoHS
05102102000510210200CONN HOUSING 2POS 1.25MM NATURALReceptacleFemale Socket20.049" (1.25mm)RoHS

View in Parametric Search

Associated Product
Molex 0510470200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0766500125
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Rectangular
Honeywell Sensing and Productivity Solutions HPMA115S0-XXX
Category: Sensors, Transducers-Particle, Dust Sensors
Molex 0530470210
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex PicoBlade Surface Mount Right Angle Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0530480210
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex PicoBlade 50079 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
Vox Power Ltd. NEVO 600 Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
Vox Power Ltd. NEVO+1200M Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
Molex PicoBlade 50058 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
Molex PicoBlade Surface Mount Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Vox Power Ltd. NEVO+1200S Series
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
Vox Power Ltd. VCCM600S
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules
Molex 0510470500
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Soberton Inc. SP-1504
Category: Electromechanical-Audio Products-Speakers
Molex 0766500229
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Rectangular
ABB Power Electronics Inc. CLP0212FPEX5Z03C
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-External, Internal (Off Board)-151W to 200W