USD
Print Print this page
 
Molex
Pico-SPOX 87421
Molex
PicoBlade 50058 Series
 
Molex
PicoBlade 50079 Series
  • Images
  • Drawings

PicoBlade 50058 Series

0.049" (1.25mm) Pitch PicoBlade Crimp Terminal Connector Contacts

Molex

Molex's 1.25mm (.049"") pitch PicoBlade system is designed for high-density harness applications. PicoBlade provides the same 1.0 amperes of current as similar 2.00mm (.079"") pitch systems, but in a more compact design.

Product Description

Molex's 1.25mm (.049") pitch PicoBlade system is designed for high-density harness applications. PicoBlade provides the same 1.0 amperes of current as similar 2.00mm (.079") pitch systems, but in a more compact design.

PicoBlade is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2.00mm wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.

A full range of automatic, semi-automatic and manual tooling is available to support crimp harness assembly using discrete wires.

Features
  • Friction Lock: The crimp receptacle is equipped with two latching ramps so it is held securely to the header. This minimizes the chance of accidental unmating due to vibration or mishandling.
  • Reliable Terminal: The two-point contact design assures a reliable electrical connection even under conditions of low current, low voltage, and/or vibration.
  • Polarized Mating Geometry: The crimp receptacles are polarized to the vertical and right angle headers to prevent harness-to-header mis-mating.
  • Solder Tabs: The two solder tabs assure header-to-PCB retention and act as a strain relief for the SMT solder tails. This minimizes the chance of cracked solder joints due to mishandling.
  • Vacuum Caps: Optional vacuum caps for the vertical surface mount headers allow high volume placement using industry standard pick-up nozzles.
  • Embossed Tape Packaging: The embossed tape packaging allows high volume placement of surface mount headers on a PCB with vacuum pick and place equipment.
Applications:
  • Automotive: Alarm Systems, Car Audio
  • Consumer: DVD Players, Set Top Boxes
  • Industrial Automation: Process controls
  • Medical: Patient Monitors
Specifications
  • Contact Finish:Tin
  • Contact Finish Thickness:35.4µin (0.90µm)
  • Contact Termination:Crimp
  • Pin or Socket:Socket
  • Wire Gauge:26-30 AWG ~ 28-32 AWG
Parts

View in Parametric Search

05005880000500588000CONN SOCKET 28-32AWG CRIMP TIN -SocketCrimp28-32 AWGRoHS
05005881000500588100CONN SOCKET 28-32AWG CRIMP TIN -SocketCrimp28-32 AWGRoHS
05005883000500588300CONN SOCKET 26-30AWG CRIMP TIN -SocketCrimp26-30 AWGRoHS

View in Parametric Search

Associated Product
Molex 0766500125
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Rectangular
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0638110000
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Rectangular Connectors and Contacts
Molex 0639003700
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Bench Press
Molex 0011030043
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
Molex 0766500229
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Rectangular
Molex PicoBlade Series
Category: Interconnect, Wire-Cable Assemblies-Jumpers, Pre-Crimped Wires