USD
Print Print this page
 
Molex
Pico-Lock Series
Molex
PicoBlade 15134 Series
 
Molex
Picoflex
Features
Applications:
  • Consumer
    • Home entertainment
    • Home appliances
    • Gaming consoles
    • Mobile devices
  • Commercial vehicle
  • Industrial
    • Process controls
  • Medical
    • Patient monitors
Specifications
  • Cable Termination:Crimp
  • Color:Black, Individual
  • Connector Type:Socket to Socket
  • Contact Finish:Tin
  • Contact Finish Thickness:35.4µin (0.90µm)
  • Features:Friction Lock
  • Number of Positions:2 ~ 14
  • Number of Rows:1
  • Pitch - Connector:0.049" (1.25mm)
  • Shielding:Unshielded
Parts

View in Parametric Search

01513402020151340202PICOBLADE 2 CIRCUIT 150MM Socket to Socket210.049" (1.25mm)RoHS
01513402010151340201PICOBLADE 2 CIRCUIT 100MM Socket to Socket210.049" (1.25mm)RoHS
01513402030151340203PICOBLADE 2 CIRCUIT 300MM Socket to Socket210.049" (1.25mm)RoHS
01513403030151340303PICOBLADE 3 CIRCUIT 300MM Socket to Socket310.049" (1.25mm)RoHS
01513404000151340400PICOBLADE 4 CIRCUIT 50MM Socket to Socket410.049" (1.25mm)RoHS
01513404010151340401PICOBLADE 4 CIRCUIT 100MM Socket to Socket410.049" (1.25mm)RoHS
01513404020151340402PICOBLADE 4 CIRCUIT 150MM Socket to Socket410.049" (1.25mm)RoHS
01513404030151340403PICOBLADE 4 CIRCUIT 300MM Socket to Socket410.049" (1.25mm)RoHS
01513405010151340501PICOBLADE 5 CIRCUIT 100MM Socket to Socket510.049" (1.25mm)RoHS
01513406000151340600PICOBLADE 6 CIRCUIT 50MM Socket to Socket610.049" (1.25mm)RoHS
01513405030151340503PICOBLADE 5 CIRCUIT 300MM Socket to Socket510.049" (1.25mm)RoHS
01513406010151340601PICOBLADE 6 CIRCUIT 100MM Socket to Socket610.049" (1.25mm)RoHS
01513406020151340602PICOBLADE 6 CIRCUIT 150MM Socket to Socket610.049" (1.25mm)RoHS
01513406030151340603PICOBLADE 6 CIRCUIT 300MM Socket to Socket610.049" (1.25mm)RoHS
01513408020151340802PICOBLADE 8 CIRCUIT 150MM Socket to Socket810.049" (1.25mm)RoHS
01513410010151341001PICOBLADE 10 CIRCUIT 100MM Socket to Socket1010.049" (1.25mm)RoHS
01513408030151340803PICOBLADE 8 CIRCUIT 300MM Socket to Socket810.049" (1.25mm)RoHS
01513403020151340302PICOBLADE 3 CIRCUIT 150MM Socket to Socket310.049" (1.25mm)RoHS
01513403000151340300PICOBLADE 3 CIRCUIT 50MM Socket to Socket310.049" (1.25mm)RoHS
01513405020151340502PICOBLADE 5 CIRCUIT 150MM Socket to Socket510.049" (1.25mm)RoHS
01513407000151340700PICOBLADE 7 CIRCUIT 50MM Socket to Socket710.049" (1.25mm)RoHS
01513407010151340701PICOBLADE 7 CIRCUIT 100MM Socket to Socket710.049" (1.25mm)RoHS
01513407030151340703PICOBLADE 7 CIRCUIT 300MM Socket to Socket710.049" (1.25mm)RoHS
01513408000151340800PICOBLADE 8 CIRCUIT 50MM Socket to Socket810.049" (1.25mm)RoHS
01513410000151341000PICOBLADE 10 CIRCUIT 50MM Socket to Socket1010.049" (1.25mm)RoHS
01513412000151341200PICOBLADE 12 CIRCUIT 50MM Socket to Socket1210.049" (1.25mm)RoHS
01513412020151341202PICOBLADE 12 CIRCUIT 150MM Socket to Socket1210.049" (1.25mm)RoHS
01513410030151341003PICOBLADE 10 CIRCUIT 300MM Socket to Socket1010.049" (1.25mm)RoHS
01513414000151341400PICOBLADE 14 CIRCUIT 50MM Socket to Socket1410.049" (1.25mm)RoHS
01513412030151341203PICOBLADE 12 CIRCUIT 300MM Socket to Socket1210.049" (1.25mm)RoHS
01513414030151341403PICOBLADE 14 CIRCUIT 300MM Socket to Socket1410.049" (1.25mm)RoHS
01513412060151341206PICOBLADE 12 CIRCUIT 600MM Socket to Socket1210.049" (1.25mm)RoHS
01513414060151341406CABLE ASSY RECT 14POS SKT TO SKTSocket to Socket1410.049" (1.25mm)RoHS
01513412010151341201PICOBLADE 12 CIRCUIT 100MM Socket to Socket1210.049" (1.25mm)RoHS
01513414010151341401PICOBLADE 14 CIRCUIT 100MM Socket to Socket1410.049" (1.25mm)RoHS
01513414020151341402PICOBLADE 14 CIRCUIT 150MM Socket to Socket1410.049" (1.25mm)RoHS
01513412050151341205PICOBLADE 12 CIRCUIT 450MM Socket to Socket1210.049" (1.25mm)RoHS
01513410050151341005PICOBLADE 10 CIRCUIT 450MM Socket to Socket1010.049" (1.25mm)RoHS
01513414050151341405PICOBLADE 14 CIRCUIT 450MM Socket to Socket1410.049" (1.25mm)RoHS
01513410060151341006PICOBLADE 10 CIRCUIT 600MM Socket to Socket1010.049" (1.25mm)RoHS
01513403010151340301PICOBLADE 3 CIRCUIT 100MM Socket to Socket310.049" (1.25mm)RoHS
01513407020151340702PICOBLADE 7 CIRCUIT 150MM Socket to Socket710.049" (1.25mm)RoHS
01513408010151340801PICOBLADE 8 CIRCUIT 100MM Socket to Socket810.049" (1.25mm)RoHS
01513402000151340200PICOBLADE 2 CIRCUIT 50MM Socket to Socket210.049" (1.25mm)RoHS
01513405000151340500PICOBLADE 5 CIRCUIT 50MM Socket to Socket510.049" (1.25mm)RoHS
01513406060151340606PICOBLADE 6 CIRCUIT 600MM Socket to Socket610.049" (1.25mm)RoHS
01513410020151341002PICOBLADE 10 CIRCUIT 150MM Socket to Socket1010.049" (1.25mm)RoHS

View in Parametric Search