USD
Print Print this page
 
Molex
Pico-SPOX Surface Mount Right Angle Series
Molex
Pico-SPOX Surface Mount Series
 
Molex
PicoBlade Surface Mount Right Angle Series
Features
Applications:
  • Gaming machines
  • Monitors
  • Printers
  • Set Top boxes
  • LCD Monitors
  • Office equipment
  • Medical devices
  • Patient monitors
Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.106" (2.70mm)
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

08743702430874370243CONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
08743704430874370443CONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
08743706430874370643CONN HEADER SMD 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
08743703730874370373CONN HEADER SMD 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
08743708430874370843CONN HEADER SMD 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
08743705730874370573CONN HEADER SMD 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
08743710430874371043CONN HEADER SMD 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
08743708730874370873CONN HEADER SMD 8POS 1.5MM HeaderMale Pin0.059" (1.50mm)8RoHS
08743703430874370343CONN HEADER SMD 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
08743702730874370273CONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
08743705430874370543CONN HEADER SMD 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
08743707430874370743CONN HEADER SMD 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
08743704730874370473CONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
08743706730874370673CONN HEADER SMD 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
08743709430874370943CONN HEADER SMD 9POS 1.5MM HeaderMale Pin0.059" (1.50mm)9RoHS
08743710730874371073CONN HEADER SMD 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
08743704420874370442CONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
08743702630874370263CONN HEADER SMD 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS
08743704630874370463CONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
07804704430780470443CONN HEADER SMD 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
20270605432027060543CONN HEADER SMD R/A 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
08743705630874370563CONN HEADER SMD 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
08743711430874371143CONN HEADER SMD 11POS 1.5MM HeaderMale Pin0.059" (1.50mm)11RoHS
08743707730874370773CONN HEADER SMD 7POS 1.5MM HeaderMale Pin0.059" (1.50mm)7RoHS
08743713430874371343CONN HEADER SMD 13POS 1.5MM HeaderMale Pin0.059" (1.50mm)13RoHS
08743709730874370973CONN HEADER SMD 9POS 1.5MM HeaderMale Pin0.059" (1.50mm)9RoHS
08743710630874371063CONN HEADER SMD 10POS 1.5MM HeaderMale Pin0.059" (1.50mm)10RoHS
08743712730874371273CONN HEADER SMD 12POS 1.5MM HeaderMale Pin0.059" (1.50mm)12RoHS
08743714430874371443CONN HEADER SMD 14POS 1.5MM HeaderMale Pin0.059" (1.50mm)14RoHS
08743703630874370363CONN HEADER SMD 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
08743712430874371243CONN HEADER SMD 12POS 1.5MM HeaderMale Pin0.059" (1.50mm)12RoHS
08743715430874371543CONN HEADER SMD 15POS 1.5MM HeaderMale Pin0.059" (1.50mm)15RoHS
87437-154387437-1543CONN HEADER SMD 15POS 1.5MM HeaderMale Pin0.059" (1.50mm)15RoHS

View in Parametric Search

Associated Product
Molex Pico-SPOX Surface Mount Right Angle Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0874390200
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0050361687
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-> 0.200" (5.08mm) Pitch