USD
Print Print this page
 
Molex
Pico-SPOX Surface Mount Right Angle Series
Molex
Pico-SPOX Surface Mount Series
 
Molex
PicoBlade Surface Mount Right Angle Series

Pico-SPOX Surface Mount Series

0.059" (1.50mm) Pitch Shrouded Surface Mount Pin Header Connectors

Molex

Pico-SPOX connector system is an ideal solution for higher current wire to board configurations in tight packaging applications. A reliable friction lock feature ensures secure mating retention.

Features
Applications:
  • Gaming machines
  • Monitors
  • Printers
  • Set Top boxes
  • LCD Monitors
  • Office equipment
  • Medical devices
  • Patient monitors
Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.106" (2.70mm)
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

20270605432027060543CONN HEADER SMD R/A 5POS 1.5MM Cut Tape (CT)HeaderMale Pin0.059" (1.50mm)
08743702430874370243CONN HEADER SMD 2POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743703430874370343CONN HEADER SMD 3POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743704430874370443CONN HEADER SMD 4POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743702730874370273CONN HEADER SMD 2POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743705430874370543CONN HEADER SMD 5POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743706430874370643CONN HEADER SMD 6POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743703730874370373CONN HEADER SMD 3POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743704730874370473CONN HEADER SMD 4POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743705730874370573CONN HEADER SMD 5POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743710430874371043CONN HEADER SMD 10POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743702630874370263CONN HEADER SMD 2POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743703630874370363CONN HEADER SMD 3POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743707430874370743CONN HEADER SMD 7POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743708430874370843CONN HEADER SMD 8POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743706730874370673CONN HEADER SMD 6POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743709430874370943CONN HEADER SMD 9POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743710730874371073CONN HEADER SMD 10POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743704630874370463CONN HEADER SMD 4POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743708730874370873CONN HEADER SMD 8POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743714430874371443CONN HEADER SMD 14POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
87437-114387437-1143CONN HEADER SMD 11POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743707730874370773CONN HEADER SMD 7POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
87437-134387437-1343CONN HEADER SMD 13POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
07804704430780470443CONN HEADER SMD 4POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743705630874370563CONN HEADER SMD 5POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743709730874370973CONN HEADER SMD 9POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743712430874371243CONN HEADER SMD 12POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
87437-154387437-1543CONN HEADER SMD 15POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743712730874371273CONN HEADER SMD 12POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743710630874371063CONN HEADER SMD 10POS 1.5MM Tape & Reel (TR)HeaderMale Pin0.059" (1.50mm)
08743704420874370442CONN HEADER SMD 4POS 1.5MM TubeHeaderMale Pin0.059" (1.50mm)

View in Parametric Search

Associated Product
Molex 0874390300
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch