Print Print this page
 
Molex
Pico-EZmate Plus Series
Molex
Pico-Lock 503763 Series
 
Preci-Dip
860 Series
  • Images

Pico-Lock 503763 Series

0.039" (1.00mm) Pitch Surface Mount, Right Angle, Male Pin Connector Headers

Molex

The Pico-Lock 0.039"" (1.00mm) pitch wire to board system offers an ideal combination of low profile, high current capacity and durable locks for any application requiring space savings and secure mating retention.

Product Description

The Pico-Lock system is able to meet these requirements by offering a 0.039" (1.00mm) pitch that can accommodate 3A, and a unique side positive-lock design to achieve the ultra low profile. The system also offers other robust features such as friction locks for additional mating assurance and visual mating confirmation; and a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.

A small, thin system like this might normally be difficult for operators to mate. A guide rib on the housing addresses this concern by providing polarization along with mating guidance.

The system is available in 6-10 circuit sizes and RoHS and low-halogen compliant material. Contacts are gold-plated for durability and reliable electrical performance.

Features
  • Space saving, ultra-low-profile mated height 0.079" (2.00mm)
  • Side positive lock for secure mating retention and additional space savings
  • High signal-line current capability - up to 3.0A current rating
  • Wide robust fitting nails (solder tabs) secure PCB retention and provide additional mechanical stability
  • Polarization/mating guide feature prevents mismating while guiding the housing into the header
  • Top friction locks for additional mating retention and visual mating assurance
Applications:
  • Automotive
    • Infotainment systems
  • Commercial Vehicle
    • Infotainment
  • Consumer
    • Gaming equipment
    • LCD TV
    • LED TVs
    • Notebook PC
    • Security Systems
    • Security and Alarms
    • Smart meters
    • Tablet PCs
  • Data/Communications
    • Desktop computer
    • Notebook computer
  • Smart Phones and Mobile Devices
    • Tablet PCs
  • Solid State Lighting
    • LED lighting
  • Telecommunications
    • Wireless LAN (WLAN)
Specifications
  • Applications:Automotive, General Purpose, Industrial, Lighting, Telecommunications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:3.94µin (0.100µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):Varies by Wire Gauge
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.059" (1.50mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:150V
Parts

View in Parametric Search

50376302915037630291CONN HEADER SMD R/A 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
50376303915037630391CONN HEADER SMD R/A 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
50376305915037630591CONN HEADER SMD R/A 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
50376304915037630491CONN HEADER SMD R/A 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50376306915037630691CONN HEADER SMD R/A 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS

View in Parametric Search

Associated Product
Molex 5037640201
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch