Print Print this page
 
Molex
Pico-Clasp Surface Mount, Right Angle Series
Molex
Pico-EZmate Plus Series
 
Molex
Pico-Lock 503763 Series

Pico-EZmate Plus Series

1.00mm Pitch Pico-EZmate Plus Wire-to-Board Connector Systems

Molex

The compact Pico-EZmate Plus 1.00mm-Pitch Connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight-spaced applications across various industries.

Specifications
  • Connector Type:Plug
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:3.94µin (0.100µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Tab
  • Current Rating (Amps):Varies by Wire Gauge
  • Fastening Type:Friction Lock
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.047" (1.20mm)
  • Insulation Material:Polyamide (PA), Nylon, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC/DC
Parts

View in Parametric Search

21213400042121340004PICO-EZMATE PLUS1.0 PLUGASSY ETPPlugTab0.039" (1.00mm)4RoHS
21213400052121340005PICO-EZMATE PLUS1.0 PLUGASSY ETPPlugTab0.039" (1.00mm)5RoHS
21213400022121340002PICO-EZMATE PLUS1.0 PLUGASSY ETPPlugTab0.039" (1.00mm)2RoHS
21213400032121340003PICO-EZMATE PLUS1.0 PLUGASSY ETPPlugTab0.039" (1.00mm)3RoHS
21213400062121340006PICO-EZMATE PLUS1.0 PLUGASSY ETPPlugTab0.039" (1.00mm)6RoHS

View in Parametric Search