Print Print this page
 
Molex
IllumiMate Series
Molex
Pico-Clasp Surface Mount Series
 
Molex
Pico-Clasp Surface Mount, Right Angle Series

Pico-Clasp Surface Mount Series

0.039" (1.00mm) Pitch Rectangular Shrouded Male Pin Connector Headers

Molex

The Molex Pico-Clasp system is a family of microminiature, positive locking, wire to board connectors designed in fine 0.039"" (1.00mm) pitch. These connectors meet the designer's miniaturization needs while providing a secure connection with a positive locking mechanism.

Product Description

The 0.039" (1.00mm) pitch wire-to-board Pico-Clasp connector system from Molex was developed for various connections in Flat Panel Displays (FPD). The compact, small circuit size features of this system also make it ideal for other applications such as Notebook PCs and other compact devices.

Specifications
  • Connector Type:Header
  • Contact Material:Phosphor Bronze
  • Contact Type:Male Pin
  • Insulation Color:Natural
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

50133105075013310507CONN HEADER SMD 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
50133110075013311007CONN HEADER SMD 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
50133114075013311407CONN HEADER SMD 14POS 1MM HeaderMale Pin0.039" (1.00mm)14RoHS
501331-1407501331-1407CONN HEADER SMD 14POS 1MM HeaderMale Pin0.039" (1.00mm)14RoHS
50119020175011902017CONN HEADER SMD 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
50119030275011903027CONN HEADER SMD 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS
50119050175011905017CONN HEADER SMD 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
501190-5017501190-5017CONN HEADER SMD 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
50133103075013310307CONN HEADER SMD 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
501331-0307501331-0307CONN HEADER SMD 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
50194003075019400307CONN HEADER SMD 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
50194004075019400407CONN HEADER SMD 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50194005075019400507CONN HEADER SMD 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
50194004035019400403CONN HEADER SMD 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50444902075044490207CONN HEADER SMD 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
20239602072023960207CONN HEADER SMD R/A 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
50133109075013310907CONN HEADER SMD 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
501331-0907501331-0907CONN HEADER SMD 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
50444903075044490307CONN HEADER SMD 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
20239603072023960307CONN HEADER SMD R/A 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
20239604072023960407CONN HEADER SMD R/A 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50133111075013311107CONN HEADER SMD 11POS 1MM HeaderMale Pin0.039" (1.00mm)11RoHS
50133112075013311207CONN HEADER SMD 12POS 1MM HeaderMale Pin0.039" (1.00mm)12RoHS
50444906075044490607CONN HEADER SMD 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS
50444908075044490807CONN HEADER SMD 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
50133115075013311507CONN HEADER SMD 15POS 1MM HeaderMale Pin0.039" (1.00mm)15RoHS
501331-1507501331-1507CONN HEADER SMD 15POS 1MM HeaderMale Pin0.039" (1.00mm)15RoHS
50444910075044491007CONN HEADER SMD 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
20239610072023961007CONN HEADER SMD R/A 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
20355605072035560507CONN HEADER SMD 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
20239612072023961207CONN HEADER SMD R/A 12POS 1MM HeaderMale Pin0.039" (1.00mm)12RoHS
50119040275011904027CONN HEADER SMD 40POS 1MM HeaderMale Pin0.039" (1.00mm)40RoHS
50444905075044490507CONN HEADER SMD 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
50444907075044490707CONN HEADER SMD 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
50133104075013310407CONN HEADER SMD 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50194005035019400503CONN HEADER SMD 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
50133106075013310607CONN HEADER SMD 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS
20355603072035560307CONN HEADER SMD 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
50444909075044490907CONN HEADER SMD 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
50444912075044491207CONN HEADER SMD 12POS 1MM HeaderMale Pin0.039" (1.00mm)12RoHS
20239609072023960907CONN HEADER SMD R/A 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
50444915075044491507CONN HEADER SMD 15POS 1MM HeaderMale Pin0.039" (1.00mm)15RoHS
50444904075044490407CONN HEADER SMD 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50119050275011905027CONN HEADER SMD 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
50133108075013310807CONN HEADER SMD 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
501331-0807501331-0807CONN HEADER SMD 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
50133102075013310207CONN HEADER SMD 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
50119030175011903017CONN HEADER SMD 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS
50119040175011904017CONN HEADER SMD 40POS 1MM HeaderMale Pin0.039" (1.00mm)40RoHS
50133107075013310707CONN HEADER SMD 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
501331-0707501331-0707CONN HEADER SMD 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
50119020275011902027CONN HEADER SMD 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS

View in Parametric Search

Associated Product
Molex Pico-Clasp Surface Mount, Right Angle Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.039" (1.00mm) Pitch
Molex WM25376-KIT
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Rectangular
Molex 5013300400
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch
APEM Inc. HS1T24SA
Category: Electromechanical-Switches-Navigation Switches, Joystick