Print Print this page
 
Molex
Pico-Clasp Surface Mount Series
Molex
Pico-Clasp Surface Mount, Right Angle Series
 
Molex
Pico-EZmate Plus Series

Pico-Clasp Surface Mount, Right Angle Series

0.039" (1.00mm) Pitch Rectangular Shrouded Male Pin Surface Mount, Right Angle Connector Headers

Molex

The Molex Pico-Clasp system is a family of microminiature, positive locking, wire to board connectors designed in fine 0.039"" (1.00mm) pitch. These connectors meet the designer's miniaturization needs while providing a secure connection with a positive locking mechanism.

Product Description

The 0.039" (1.00mm) pitch wire-to-board Pico-Clasp connector system from Molex was developed for various connections in Flat Panel Displays (FPD). The compact, small circuit size features of this system also make it ideal for other applications such as Notebook PCs and other compact devices.

Specifications
  • Connector Type:Header
  • Contact Material:Phosphor Bronze
  • Contact Type:Male Pin
  • Insulation Color:Natural
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

50156802075015680207CONN HEADER SMD R/A 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
50156804075015680407CONN HEADER SMD R/A 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50156805075015680507CONN HEADER SMD R/A 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
50156808075015680807CONN HEADER SMD R/A 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
50156810075015681007CONN HEADER SMD R/A 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
50157120075015712007CONN HEADER SMD R/A 20POS 1MM HeaderMale Pin0.039" (1.00mm)20RoHS
50157130075015713007CONN HEADER SMD R/A 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS
50157140075015714007CONN HEADER SMD R/A 40POS 1MM HeaderMale Pin0.039" (1.00mm)40RoHS
50156803075015680307CONN HEADER SMD R/A 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
50195303075019530307CONN HEADER SMD R/A 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
50195304075019530407CONN HEADER SMD R/A 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
20239602072023960207CONN HEADER SMD R/A 2POS 1MM HeaderMale Pin0.039" (1.00mm)2RoHS
50156809075015680907CONN HEADER SMD R/A 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
501568-0907501568-0907CONN HEADER SMD R/A 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
20239603072023960307CONN HEADER SMD R/A 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
20239604072023960407CONN HEADER SMD R/A 4POS 1MM HeaderMale Pin0.039" (1.00mm)4RoHS
50195305075019530507CONN HEADER SMD R/A 5POS 1MM HeaderMale Pin0.039" (1.00mm)5RoHS
50156811075015681107CONN HEADER SMD R/A 11POS 1MM HeaderMale Pin0.039" (1.00mm)11RoHS
50156815075015681507CONN HEADER SMD R/A 15POS 1MM HeaderMale Pin0.039" (1.00mm)15RoHS
50156814075015681407CONN HEADER SMD R/A 14POS 1MM HeaderMale Pin0.039" (1.00mm)14RoHS
501568-1407501568-1407CONN HEADER SMD R/A 14POS 1MM HeaderMale Pin0.039" (1.00mm)14RoHS
20239608072023960807CONN HEADER SMD R/A 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
20239610072023961007CONN HEADER SMD R/A 10POS 1MM HeaderMale Pin0.039" (1.00mm)10RoHS
20239612072023961207CONN HEADER SMD R/A 12POS 1MM HeaderMale Pin0.039" (1.00mm)12RoHS
20355808072035580807CONN HEADER SMD R/A 8POS 1MM HeaderMale Pin0.039" (1.00mm)8RoHS
50157150075015715007CONN HEADER SMD R/A 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
501571-5007501571-5007CONN HEADER SMD R/A 50POS 1MM HeaderMale Pin0.039" (1.00mm)50RoHS
50195303055019530305CONN HEADER SMD R/A 3POS 1MM HeaderMale Pin0.039" (1.00mm)3RoHS
50156813075015681307CONN HEADER SMD R/A 13POS 1MM HeaderMale Pin0.039" (1.00mm)13RoHS
20239609072023960907CONN HEADER SMD R/A 9POS 1MM HeaderMale Pin0.039" (1.00mm)9RoHS
20356630072035663007CONN HEADER SMD R/A 30POS 1MM HeaderMale Pin0.039" (1.00mm)30RoHS
50156812075015681207CONN HEADER SMD R/A 12POS 1MM HeaderMale Pin0.039" (1.00mm)12RoHS
501568-1207501568-1207CONN HEADER SMD R/A 12POS 1MM HeaderMale Pin0.039" (1.00mm)12RoHS
50156807075015680707CONN HEADER SMD R/A 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
501568-0707501568-0707CONN HEADER SMD R/A 7POS 1MM HeaderMale Pin0.039" (1.00mm)7RoHS
50156806075015680607CONN HEADER SMD R/A 6POS 1MM HeaderMale Pin0.039" (1.00mm)6RoHS

View in Parametric Search

Associated Product
Molex WM25376-KIT
Category: Interconnect, Wire-Connectors, Interconnects-Connector Kits-Rectangular
Molex 5013300400
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.039" (1.00mm) Pitch
Molex Pico-Clasp Surface Mount Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.039" (1.00mm) Pitch