USD
Print Print this page
 
Microchip Technology
PIC24EP
Microchip Technology
PIC24H
 
Microchip Technology
PIC® 24F

PIC24H

16-Bit PIC®

Microchip Technology

The PIC24H/E general purpose microcontroller family features the highest 16-bit MCU performance and excellent code density. The PIC24H/E family offers CAN communications, integrated Op Amps and motor control, superior ADC performance, USB-OTG, easier graphic display interface through an 8-bit parallel master port and extensive data movement through DMA channels. PIC24H/E devices are available in small packages (down to 5x5 mm) with scalable memory (up to 536 KB) and extended (125°C) and high temperature (150°C) options.

Product Description

The 16-bit PIC24 Family is comprised of two sub-families. The PIC24F offers a cost-effective low power step up in performance, memory and peripherals for many applications that are pushing the envelope of 8-bit microcontroller capabilities. For more demanding applications, the PIC24H/E offers up to 60 MIPS performance, more memory and additional peripherals, such as CAN communication modules.

Specifications
  • Core Processor:PIC
  • Core Size:16-Bit
  • Number of I/O:13 ~ 85
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:20 MIPS ~ 40 MIPs
  • Voltage - Supply (Vcc/Vdd):3V ~ 3.6V
Parts

View in Parametric Search

PIC24HJ64GP204-I/PTPIC24HJ64GP204-I/PTIC MCU 16BIT 64KB FLASH 44TQFP PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ64GP502-I/MMPIC24HJ64GP502-I/MMIC MCU 16BIT 64KB FLASH 28QFN PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ64GP504-I/PTPIC24HJ64GP504-I/PTIC MCU 16BIT 64KB FLASH 44TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ256GP206A-I/PTPIC24HJ256GP206A-I/PTIC MCU 16BIT 256KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ256GP210-I/PTPIC24HJ256GP210-I/PTIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP610A-I/PTPIC24HJ256GP610A-I/PTIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP610A-I/PFPIC24HJ256GP610A-I/PFIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP610-I/PFPIC24HJ256GP610-I/PFIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ12GP201-I/SOPIC24HJ12GP201-I/SOIC MCU 16BIT 12KB FLASH 18SOIC PIC16-Bit40 MIPsI²C, SPI, UART/USART18-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ32GP202-I/SPPIC24HJ32GP202-I/SPIC MCU 16BIT 32KB FLASH 28SPDIP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24HJ32GP304-I/PTPIC24HJ32GP304-I/PTIC MCU 16BIT 32KB FLASH 44TQFP PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ64GP202-I/MMPIC24HJ64GP202-I/MMIC MCU 16BIT 64KB FLASH 28QFN PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ128GP202-I/MMPIC24HJ128GP202-I/MMIC MCU 16BIT 128KB FLASH 28QFN PIC16-Bit40 MIPsI²C, IrDA, LINbus, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ128GP204-I/PTPIC24HJ128GP204-I/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ64GP506A-I/PTPIC24HJ64GP506A-I/PTIC MCU 16BIT 64KB FLASH 64TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ64GP206-I/PTPIC24HJ64GP206-I/PTIC MCU 16BIT 64KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP502-I/SOPIC24HJ128GP502-I/SOIC MCU 16BIT 128KB FLASH 28SOIC PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ128GP506A-I/PTPIC24HJ128GP506A-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP504-I/PTPIC24HJ128GP504-I/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ128GP306-I/PTPIC24HJ128GP306-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP506-I/PTPIC24HJ128GP506-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP502-E/MMPIC24HJ128GP502-E/MMIC MCU 16BIT 128KB FLASH 28QFN PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ256GP610A-H/PFPIC24HJ256GP610A-H/PFIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit20 MIPSCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ12GP202-I/SSPIC24HJ12GP202-I/SSIC MCU 16BIT 12KB FLASH 28SSOP PIC16-Bit40 MIPsI²C, SPI, UART/USART28-SSOP (0.209", 5.30mm Width)RoHS
PIC24HJ32GP202-I/SOPIC24HJ32GP202-I/SOIC MCU 16BIT 32KB FLASH 28SOIC PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ32GP304-I/MLPIC24HJ32GP304-I/MLIC MCU 16BIT 32KB FLASH 44QFN PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24HJ32GP202-H/SOPIC24HJ32GP202-H/SOIC MCU 16BIT 32KB FLASH 28SOIC PIC16-Bit20 MIPSI²C, IrDA, LINbus, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ64GP502-I/SOPIC24HJ64GP502-I/SOIC MCU 16BIT 64KB FLASH 28SOIC PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ64GP204-I/MLPIC24HJ64GP204-I/MLIC MCU 16BIT 64KB FLASH 44QFN PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24HJ64GP206A-I/PTPIC24HJ64GP206A-I/PTIC MCU 16BIT 64KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP202-I/SOPIC24HJ128GP202-I/SOIC MCU 16BIT 128KB FLASH 28SOIC PIC16-Bit40 MIPsI²C, IrDA, LINbus, PMP, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ64GP502-I/SPPIC24HJ64GP502-I/SPIC MCU 16BIT 64KB FLASH 28SPDIP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24HJ64GP202-E/MMPIC24HJ64GP202-E/MMIC MCU 16BIT 64KB FLASH 28QFN PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ128GP202-I/SPPIC24HJ128GP202-I/SPIC MCU 16BIT 128KB FLASH 28SPDIPPIC16-Bit40 MIPsI²C, IrDA, LINbus, PMP, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24HJ128GP206A-I/PTPIC24HJ128GP206A-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP204-I/MLPIC24HJ128GP204-I/MLIC MCU 16BIT 128KB FLASH 44QFN PIC16-Bit40 MIPsI²C, IrDA, LINbus, PMP, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24HJ64GP206A-E/PTPIC24HJ64GP206A-E/PTIC MCU 16BIT 64KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP502-I/MMPIC24HJ128GP502-I/MMIC MCU 16BIT 128KB FLASH 28QFN PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ128GP306A-I/PTPIC24HJ128GP306A-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP204-E/PTPIC24HJ128GP204-E/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ128GP210A-I/PTPIC24HJ128GP210A-I/PTIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP210-I/PTPIC24HJ128GP210-I/PTIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ64GP210-I/PFPIC24HJ64GP210-I/PFIC MCU 16BIT 64KB FLASH 100TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP310-I/PTPIC24HJ128GP310-I/PTIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP510A-I/PFPIC24HJ128GP510A-I/PFIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP210-I/PFPIC24HJ128GP210-I/PFIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP510-I/PFPIC24HJ128GP510-I/PFIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP210A-I/PFPIC24HJ256GP210A-I/PFIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP506A-H/PTPIC24HJ128GP506A-H/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit20 MIPSCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ64GP504-I/MLPIC24HJ64GP504-I/MLIC MCU 16BIT 64KB FLASH 44QFN PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24HJ64GP510A-I/PFPIC24HJ64GP510A-I/PFIC MCU 16BIT 64KB FLASH 100TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP206A-E/PTPIC24HJ256GP206A-E/PTIC MCU 16BIT 256KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ256GP210A-I/PTPIC24HJ256GP210A-I/PTIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP310-I/PFPIC24HJ128GP310-I/PFIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP510A-H/PTPIC24HJ128GP510A-H/PTIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit20 MIPSCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ12GP202-I/SOPIC24HJ12GP202-I/SOIC MCU 16BIT 12KB FLASH 28SOIC PIC16-Bit40 MIPsI²C, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ64GP206AT-I/PTPIC24HJ64GP206AT-I/PTIC MCU 16BIT 64KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ64GP510AT-I/PFPIC24HJ64GP510AT-I/PFIC MCU 16BIT 64KB FLASH 100TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP206-I/PTPIC24HJ256GP206-I/PTIC MCU 16BIT 256KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ64GP510-I/PTPIC24HJ64GP510-I/PTIC MCU 16BIT 64KB FLASH 100TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ64GP206A-I/MRPIC24HJ64GP206A-I/MRIC MCU 16BIT 64KB FLASH 64VQFN PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-VFQFN Exposed PadRoHS
PIC24HJ64GP502T-I/MMPIC24HJ64GP502T-I/MMIC MCU 16BIT 64KB FLASH 28QFN PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ128GP306AT-I/PTPIC24HJ128GP306AT-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP504T-I/PTPIC24HJ128GP504T-I/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ64GP210-I/PTPIC24HJ64GP210-I/PTIC MCU 16BIT 64KB FLASH 100TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP206T-I/PTPIC24HJ256GP206T-I/PTIC MCU 16BIT 256KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ256GP610T-I/PFPIC24HJ256GP610T-I/PFIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP610-I/PTPIC24HJ256GP610-I/PTIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ32GP302-I/SOPIC24HJ32GP302-I/SOIC MCU 16BIT 32KB FLASH 28SOIC PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ128GP502-I/SPPIC24HJ128GP502-I/SPIC MCU 16BIT 128KB FLASH 28SPDIPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24HJ128GP206-I/PTPIC24HJ128GP206-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ256GP210-I/PFPIC24HJ256GP210-I/PFIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ64GP202-I/SOPIC24HJ64GP202-I/SOIC MCU 16BIT 64KB FLASH 28SOIC PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24HJ64GP202-I/SPPIC24HJ64GP202-I/SPIC MCU 16BIT 64KB FLASH 28SPDIP PIC16-Bit40 MIPsI²C, PMP, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24HJ64GP502-E/MMPIC24HJ64GP502-E/MMIC MCU 16BIT 64KB FLASH 28QFN PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ128GP202-E/MMPIC24HJ128GP202-E/MMIC MCU 16BIT 128KB FLASH 28QFN PIC16-Bit40 MIPsI²C, IrDA, LINbus, PMP, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24HJ128GP504-I/MLPIC24HJ128GP504-I/MLIC MCU 16BIT 128KB FLASH 44QFN PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24HJ128GP506A-E/PTPIC24HJ128GP506A-E/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ128GP504-E/PTPIC24HJ128GP504-E/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ64GP510A-I/PTPIC24HJ64GP510A-I/PTIC MCU 16BIT 64KB FLASH 100TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP510A-I/PTPIC24HJ128GP510A-I/PTIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ128GP504-H/PTPIC24HJ128GP504-H/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit20 MIPSCANbus, I²C, IrDA, LINbus, PMP, SPI, UART/USART44-TQFPRoHS
PIC24HJ64GP506-I/PTPIC24HJ64GP506-I/PTIC MCU 16BIT 64KB FLASH 64TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24HJ64GP510-I/PFPIC24HJ64GP510-I/PFIC MCU 16BIT 64KB FLASH 100TQFP PIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ256GP610A-H/PTPIC24HJ256GP610A-H/PTIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit20 MIPSCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS
PIC24HJ32GP202-I/SSPIC24HJ32GP202-I/SSIC MCU 16BIT 32KB FLASH 28SSOP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-SSOP (0.209", 5.30mm Width)RoHS
PIC24HJ12GP202-I/SPPIC24HJ12GP202-I/SPIC MCU 16BIT 12KB FLASH 28SPDIP PIC16-Bit40 MIPsI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24HJ16GP304-I/PTPIC24HJ16GP304-I/PTIC MCU 16BIT 16KB FLASH 44TQFP PIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-TQFPRoHS
PIC24HJ16GP304-H/MLPIC24HJ16GP304-H/MLIC MCU 16BIT 16KB FLASH 44QFN PIC16-Bit20 MIPSI²C, IrDA, LINbus, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24HJ128GP510A-H/PFPIC24HJ128GP510A-H/PFIC MCU 16BIT 128KB FLASH 100TQFPPIC16-Bit20 MIPSCANbus, I²C, IrDA, LINbus, SPI, UART/USART100-TQFPRoHS

View in Parametric Search

Associated Product
Microchip Technology DM300019
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology AC164110
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Accessories
MikroElektronika MIKROE-1205
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Olimex LTD PIC-KIT3
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology AC102015
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programming Adapters, Sockets