USD
Print Print this page
 
Rohm Semiconductor
ML62Q1700 Series
Microchip Technology
PIC24EP
 
Microchip Technology
PIC24H

PIC24EP

16-Bit PIC®

Microchip Technology

The PIC24H/E general purpose microcontroller family features the highest 16-bit MCU performance and excellent code density. The PIC24H/E family offers CAN communications, integrated Op Amps and motor control, superior ADC performance, USB-OTG, easier graphic display interface through an 8-bit parallel master port and extensive data movement through DMA channels. PIC24H/E devices are available in small packages (down to 5x5 mm) with scalable memory (up to 536 KB) and extended (125°C) and high temperature (150°C) options.

Product Description

The 16-bit PIC24 Family is comprised of two sub-families. The PIC24F offers a cost-effective low power step up in performance, memory and peripherals for many applications that are pushing the envelope of 8-bit microcontroller capabilities. For more demanding applications, the PIC24H/E offers up to 60 MIPS performance, more memory and additional peripherals, such as CAN communication modules.

Specifications
  • Core Processor:PIC
  • Core Size:16-Bit
  • Number of I/O:21 ~ 122
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:60 MIPs ~ 70 MIPs
  • Voltage - Supply (Vcc/Vdd):3V ~ 3.6V
Parts

View in Parametric Search

PIC24EP64GP206-I/PTPIC24EP64GP206-I/PTIC MCU 16BIT 64KB FLASH 64TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24EP512GP806-I/PTPIC24EP512GP806-I/PTIC MCU 16BIT 512KB FLASH 64TQFP PIC16-Bit70 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24EP512GU810-I/PTPIC24EP512GU810-I/PTIC MCU 16BIT 512KB FLASH 100TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-TQFPRoHS
PIC24EP512GU810-E/PFPIC24EP512GU810-E/PFIC MCU 16BIT 512KB FLASH 100TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-TQFPRoHS
PIC24EP64GP204-I/PTPIC24EP64GP204-I/PTIC MCU 16BIT 64KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-TQFPRoHS
PIC24EP256GP202-I/SSPIC24EP256GP202-I/SSIC MCU 16BIT 256KB FLASH 28SSOP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-SSOP (0.209", 5.30mm Width)RoHS
PIC24EP256GP202-I/SOPIC24EP256GP202-I/SOIC MCU 16BIT 256KB FLASH 28SOIC PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24EP256GP204-I/PTPIC24EP256GP204-I/PTIC MCU 16BIT 256KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-TQFPRoHS
PIC24EP256MC204-I/PTPIC24EP256MC204-I/PTIC MCU 16BIT 256KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART44-TQFPRoHS
PIC24EP512GP202-I/MMPIC24EP512GP202-I/MMIC MCU 16BIT 512KB FLASH 28QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24EP256GU810-I/PFPIC24EP256GU810-I/PFIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-TQFPRoHS
PIC24EP512GU810-E/PTPIC24EP512GU810-E/PTIC MCU 16BIT 512KB FLASH 100TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-TQFPRoHS
PIC24EP32GP204-I/PTPIC24EP32GP204-I/PTIC MCU 16BIT 32KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-TQFPRoHS
PIC24EP32MC204-I/PTPIC24EP32MC204-I/PTIC MCU 16BIT 32KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART44-TQFPRoHS
PIC24EP64MC202-I/SSPIC24EP64MC202-I/SSIC MCU 16BIT 64KB FLASH 28SSOP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART28-SSOP (0.209", 5.30mm Width)RoHS
PIC24EP64GP202-I/MMPIC24EP64GP202-I/MMIC MCU 16BIT 64KB FLASH 28QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24EP64MC204-I/PTPIC24EP64MC204-I/PTIC MCU 16BIT 64KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART44-TQFPRoHS
PIC24EP128GP202-I/SOPIC24EP128GP202-I/SOIC MCU 16BIT 128KB FLASH 28SOIC PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24EP128GP202-I/MMPIC24EP128GP202-I/MMIC MCU 16BIT 128KB FLASH 28QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24EP64GP204-I/MLPIC24EP64GP204-I/MLIC MCU 16BIT 64KB FLASH 44QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24EP128GP204-I/PTPIC24EP128GP204-I/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-TQFPRoHS
PIC24EP128MC204-I/PTPIC24EP128MC204-I/PTIC MCU 16BIT 128KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART44-TQFPRoHS
PIC24EP256MC202-I/SSPIC24EP256MC202-I/SSIC MCU 16BIT 256KB FLASH 28SSOP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART28-SSOP (0.209", 5.30mm Width)RoHS
PIC24EP256MC202-I/MMPIC24EP256MC202-I/MMIC MCU 16BIT 256KB FLASH 28QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24EP128MC206-I/PTPIC24EP128MC206-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART64-TQFPRoHS
PIC24EP256MC202-I/SPPIC24EP256MC202-I/SPIC MCU 16BIT 256KB FLASH 28SDIP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24EP256GP202-I/SPPIC24EP256GP202-I/SPIC MCU 16BIT 256KB FLASH 28SDIP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24EP256GP206-I/PTPIC24EP256GP206-I/PTIC MCU 16BIT 256KB FLASH 64TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24EP256MC206-I/PTPIC24EP256MC206-I/PTIC MCU 16BIT 256KB FLASH 64TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART64-TQFPRoHS
PIC24EP512GP204-I/PTPIC24EP512GP204-I/PTIC MCU 16BIT 512KB FLASH 44TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-TQFPRoHS
PIC24EP512GP204-I/MLPIC24EP512GP204-I/MLIC MCU 16BIT 512KB FLASH 44QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24EP512GP206-I/PTPIC24EP512GP206-I/PTIC MCU 16BIT 512KB FLASH 64TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24EP512GP206-E/PTPIC24EP512GP206-E/PTIC MCU 16BIT 512KB FLASH 64TQFP PIC16-Bit60 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24EP512GP206-E/MRPIC24EP512GP206-E/MRIC MCU 16BIT 512KB FLASH 64QFN PIC16-Bit60 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-VFQFN Exposed PadRoHS
PIC24EP512GP806-E/PTPIC24EP512GP806-E/PTIC MCU 16BIT 512KB FLASH 64TQFP PIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24EP256GU814-I/PLPIC24EP256GU814-I/PLIC MCU 16BIT 256KB FLASH 144LQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
PIC24EP512GU810-I/BGPIC24EP512GU810-I/BGIC MCU 16BIT 512KB FLASH 121BGA PIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG121-TFBGARoHS
PIC24EP512GU814-I/PLPIC24EP512GU814-I/PLIC MCU 16BIT 512KB FLASH 144LQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-LQFPRoHS
PIC24EP256GP204-I/MLPIC24EP256GP204-I/MLIC MCU 16BIT 256KB FLASH 44QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-VQFN Exposed PadRoHS
PIC24EP512GU810T-I/PFPIC24EP512GU810T-I/PFIC MCU 16BIT 512KB FLASH 100TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-TQFPRoHS
PIC24EP512GU810-I/PFPIC24EP512GU810-I/PFIC MCU 16BIT 512KB FLASH 100TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-TQFPRoHS
PIC24EP512GP806-I/MRPIC24EP512GP806-I/MRIC MCU 16BIT 512KB FLASH 64QFN PIC16-Bit70 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART64-VFQFN Exposed PadRoHS
PIC24EP256GP204-I/TLPIC24EP256GP204-I/TLIC MCU 16BIT 256KB FLASH 44VTLA PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART44-VFTLA Exposed PadRoHS
PIC24EP128GP206-I/PTPIC24EP128GP206-I/PTIC MCU 16BIT 128KB FLASH 64TQFP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-TQFPRoHS
PIC24EP64GP202-I/SPPIC24EP64GP202-I/SPIC MCU 16BIT 64KB FLASH 28SDIP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24EP64GP206-I/MRPIC24EP64GP206-I/MRIC MCU 16BIT 64KB FLASH 64QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-VFQFN Exposed PadRoHS
PIC24EP64MC206-I/MRPIC24EP64MC206-I/MRIC MCU 16BIT 64KB FLASH 64QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART64-VFQFN Exposed PadRoHS
PIC24EP256GU810-I/PTPIC24EP256GU810-I/PTIC MCU 16BIT 256KB FLASH 100TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG100-TQFPRoHS
PIC24EP32GP202-I/MMPIC24EP32GP202-I/MMIC MCU 16BIT 32KB FLASH 28QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24EP64MC202-I/SPPIC24EP64MC202-I/SPIC MCU 16BIT 64KB FLASH 28SDIP PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24EP256GP202-I/MMPIC24EP256GP202-I/MMIC MCU 16BIT 256KB FLASH 28QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-VQFN Exposed PadRoHS
PIC24EP512GU814-I/PHPIC24EP512GU814-I/PHIC MCU 16BIT 512KB FLASH 144TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-TQFPRoHS
PIC24EP64GP202-I/SSPIC24EP64GP202-I/SSIC MCU 16BIT 64KB FLASH 28SSOP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-SSOP (0.209", 5.30mm Width)RoHS
PIC24EP128GP202-I/SPPIC24EP128GP202-I/SPIC MCU 16BIT 128KB FLASH 28SDIP PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
PIC24EP256MC202-I/SOPIC24EP256MC202-I/SOIC MCU 16BIT 256KB FLASH 28SOIC PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24EP256GP206-I/MRPIC24EP256GP206-I/MRIC MCU 16BIT 256KB FLASH 64QFN PIC16-Bit70 MIPsI²C, IrDA, LINbus, SPI, UART/USART64-VFQFN Exposed PadRoHS
PIC24EP512GU814-E/PHPIC24EP512GU814-E/PHIC MCU 16BIT 512KB FLASH 144TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-TQFPRoHS
PIC24EP64MC202-I/SOPIC24EP64MC202-I/SOIC MCU 16BIT 64KB FLASH 28SOIC PIC16-Bit70 MIPsI²C, IrDA, LINbus, QEI, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
PIC24EP256GU814-I/PHPIC24EP256GU814-I/PHIC MCU 16BIT 256KB FLASH 144TQFPPIC16-Bit60 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG144-TQFPRoHS

View in Parametric Search

Associated Product
MikroElektronika MIKROE-1205
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Olimex LTD PIC-KIT3
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers