Print Print this page
 
Microchip Technology
PIC16(L)F1619 Emulation Extension Pak
Microchip Technology
PIC16(L)F1719 Emulation Extension Pak
 
Microchip Technology
PIC16(L)F1829 Emulation Extension Pak
  • Images

PIC16(L)F1719 Emulation Extension Pak

AC244065 Emulation Extension Pak using the PIC16(L)F1719 8-Bit Intelligent Analog Flash Microcontrollers

Microchip Technology

The PIC16(L)F1719 Emulation Extension Pak (Part # AC244065) is a cost effective in-circuit emulator system designed to assist with the most complex code debugging jobs. This advanced development/debugging tool includes an Emulation Header board, Trace Cable, Trace Adapter Board, and gold header pins, and is intended to be paired with MPLAB REAL ICE.

Features
  • The PIC16(L)F1719-ME2 Emulation Extension Pak* delivers advanced in-circuit debugging features
  • Hardware Instruction Trace**
  • 32 Runtime Data Watch points**
  • 32 Powerful Hardware breakpoints/trigger events: address/data, ranges, data-masking/comparison, in/out of ISR
  • Runtime register reads/writes and breakpoints
  • 4 Event Combiners: each combines 8 combinational or sequential events into a single event trigger
  • Stack Snapshot
  • Trigger In/Out
  • Event breakpoints
  • Breakpoints and other events can trigger without halting execution
  • Stopwatch Cycle Counter
  • Previous PC query
  • Breakpoints, trace, stack snapshots, triggers, and event combiners use a common set of events for complex triggering
  • Trace adapter/cable** and short gold SIP pins included
  • * Emulates PIC16(L)F1719/18/17/16/13/09/08/07/05/04/03 devices
  • **Requires MPLAB REAL ICE tool
Specifications
  • Contents:Board(s), Cable(s)
  • For Use With/Related Products:PIC16(L)F1719
  • Type:Debugger
Parts
Associated Product
Microchip Technology PIC® XLP16F/LF
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®
Microchip Technology PIC® 16(L)F
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®