Print Print this page
 
Olimex LTD
MSP430F5438 Evaluation Board MSP430-5438STK
Olimex LTD
PIC Evaluation Board PIC-IO
 
Olimex LTD
PIC Evaluation Board PIC-P28-20MHZ
  • Images

PIC Evaluation Board PIC-IO

PIC-IO Development Board for 18 Pin PIC Microcontrollers

Olimex LTD

The PIC-IO is an evaluation board for PIC.

Datasheets:
Product Description

PIC-IO board was designed as simple platform which to allow control of appliances and devices with PIC, the idea was to build something like tiny PLC controller which is possible to program in C or assembler instead of the weird PLC relay language.

Features
  • ICSP/ICD connector for programming and debugging
  • RS232 interface
  • DIL18 socket
  • Quartz crystal 20Mhz
  • LED to RB5 through jumper
  • Four opto-isolated inputs with status LEDs
  • Four Relays 10A/250VAC with status LEDs
  • Power plug-in jack, accept AC and DC input
  • Four mounting holes 3.3 mm (0.13")
  • FR-4, 1.5 mm (0.062"), green soldermask, white silkscreen component print
  • Dimensions 100×80 mm (3.9×3.15")
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:PIC
  • Mounting Type:Socket
  • Type:MCU 8-Bit
  • Utilized IC / Part:PIC16F628
Parts