USD
Print Print this page
 
Cypress Semiconductor Corp
PSOC® 1 CY8C29x66
Microchip Technology
PIC® 10F
 
Microchip Technology
PIC® 12C
  • Images

PIC® 10F

8-Bit PIC®

Microchip Technology

The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, and a unified development environment for all products.

Product Description

Based on a powerful RISC core, the PIC® microcontroller architecture provides users with an easy migration path from 6 to 100 pins among all families, with little or no code change required. Advanced features include sophisticated timing peripherals, integrated analog-to-digital converters and communications peripherals (Ethernet/2™/SPI/USB/CAN ports and LIN USARTs).

Features
Applications:
  • 8-bit PIC® Microcontrollers are well suited for a wide variety of applications – from control logic, to fully integrated systems involving USB, Ethernet, and LCD.
Specifications
  • Core Processor:PIC
  • Core Size:8-Bit
  • Number of I/O:3 ~ 4
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:4MHz ~ 16MHz
Parts

View in Parametric Search

PIC10F202T-I/OTPIC10F202T-I/OTIC MCU 8BIT 768B FLASH SOT236 PIC8-Bit4MHz-SOT-23-6RoHS
PIC10F220T-I/OTPIC10F220T-I/OTIC MCU 8BIT 384B FLASH SOT236 PIC8-Bit8MHz-SOT-23-6RoHS
PIC10F320T-I/OTPIC10F320T-I/OTIC MCU 8BIT 448B FLASH SOT236 PIC8-Bit16MHz-SOT-23-6RoHS
PIC10LF322T-I/OTPIC10LF322T-I/OTIC MCU 8BIT 896B FLASH SOT236 PIC8-Bit16MHz-SOT-23-6RoHS
PIC10F200-I/PPIC10F200-I/PIC MCU 8BIT 384B FLASH 8DIP PIC8-Bit4MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F220-I/PPIC10F220-I/PIC MCU 8BIT 384B FLASH 8DIP PIC8-Bit8MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F320-I/PPIC10F320-I/PIC MCU 8BIT 448B FLASH 8DIP PIC8-Bit16MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F222-I/PPIC10F222-I/PIC MCU 8BIT 768B FLASH 8DIP PIC8-Bit8MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F204T-I/OTPIC10F204T-I/OTIC MCU 8BIT 384B FLASH SOT236 PIC8-Bit4MHz-SOT-23-6RoHS
PIC10F204-I/PPIC10F204-I/PIC MCU 8BIT 384B FLASH 8DIP PIC8-Bit4MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F202-I/PPIC10F202-I/PIC MCU 8BIT 768B FLASH 8DIP PIC8-Bit4MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F220-E/MCPIC10F220-E/MCIC MCU 8BIT 384B FLASH 8DFN PIC8-Bit8MHz-8-VFDFN Exposed PadRoHS
PIC10F322-I/OTPIC10F322-I/OTIC MCU 8BIT 896B FLASH SOT236 PIC8-Bit16MHz-SOT-23-6RoHS
PIC10F200-E/MCPIC10F200-E/MCIC MCU 8BIT 384B FLASH 8DFN PIC8-Bit4MHz-8-VFDFN Exposed PadRoHS
PIC10F200T-I/OTPIC10F200T-I/OTIC MCU 8BIT 384B FLASH SOT236 PIC8-Bit4MHz-SOT-23-6RoHS
PIC10F322T-I/OTPIC10F322T-I/OTIC MCU 8BIT 896B FLASH SOT236 PIC8-Bit16MHz-SOT-23-6RoHS
PIC10F200T-E/OTPIC10F200T-E/OTIC MCU 8BIT 384B FLASH SOT236 PIC8-Bit4MHz-SOT-23-6RoHS
PIC10LF320T-I/OTPIC10LF320T-I/OTIC MCU 8BIT 448B FLASH SOT236 PIC8-Bit16MHz-SOT-23-6RoHS
PIC10F206T-I/OTPIC10F206T-I/OTIC MCU 8BIT 768B FLASH SOT236 PIC8-Bit4MHz-SOT-23-6RoHS
PIC10F202T-E/OTPIC10F202T-E/OTIC MCU 8BIT 768B FLASH SOT236 PIC8-Bit4MHz-SOT-23-6RoHS
PIC10F320T-E/OTPIC10F320T-E/OTIC MCU 8BIT 448B FLASH SOT236 PIC8-Bit16MHz-SOT-23-6RoHS
PIC10F322T-E/OTPIC10F322T-E/OTIC MCU 8BIT 896B FLASH SOT236 PIC8-Bit16MHz-SOT-23-6RoHS
PIC10F222T-E/OTPIC10F222T-E/OTIC MCU 8BIT 768B FLASH SOT236 PIC8-Bit8MHz-SOT-23-6RoHS
PIC10F206T-E/OTPIC10F206T-E/OTIC MCU 8BIT 768B FLASH SOT236 PIC8-Bit4MHz-SOT-23-6
PIC10F206-I/PPIC10F206-I/PIC MCU 8BIT 768B FLASH 8DIP PIC8-Bit4MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F322-I/PPIC10F322-I/PIC MCU 8BIT 896B FLASH 8DIP PIC8-Bit16MHz-8-DIP (0.300", 7.62mm)RoHS
PIC10F220-I/MCPIC10F220-I/MCIC MCU 8BIT 384B FLASH 8DFN PIC8-Bit8MHz-8-VFDFN Exposed PadRoHS
PIC10F222T-I/OTPIC10F222T-I/OTIC MCU 8BIT 768B FLASH SOT236 PIC8-Bit8MHz-SOT-23-6RoHS
PIC10LF322T-I/MCPIC10LF322T-I/MCIC MCU 8BIT 896B FLASH 8DFN PIC8-Bit16MHz-8-VFDFN Exposed PadRoHS
PIC10F220T-E/OTPIC10F220T-E/OTIC MCU 8BIT 384B FLASH SOT236 PIC8-Bit8MHz-SOT-23-6RoHS
PIC10F320-I/MCPIC10F320-I/MCIC MCU 8BIT 448B FLASH 8DFN PIC8-Bit16MHz-8-VFDFN Exposed PadRoHS
PIC10F204-I/MCPIC10F204-I/MCIC MCU 8BIT 384B FLASH 8DFN PIC8-Bit4MHz-8-VFDFN Exposed PadRoHS

View in Parametric Search

Associated Product
Microchip Technology AC103011
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology AC244045
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology AC163020
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programming Adapters, Sockets
Olimex LTD PIC-KIT3
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology AC102015
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programming Adapters, Sockets
MikroElektronika MIKROE-798
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU