PI01S/D Series
1W, DC to DC Converter, SIP-Package, High Isolation
Delta Electronics
The PI01S/D series are miniature, SIP Package, isolated 1W DC to DC converters with 6,000VDC isolation. It allows a wide operating temperature range of –25°C to 85°C. With high isolation, PI01S/D is suitable for all kinds of medical device application.
PI01S0505A | DC DC CONVERTER 5V 1W | Isolated Module | 1 | 4.5V | 5.5V | 7-SIP Module, 5 Leads | ![]() |