Print Print this page
 
Adam Tech
MDP Series
Adam Tech
PHR
 
Adam Tech
SD-MMX08
  • Images

PHR

Pogo Pin Connectors

Adam Tech

Discrete Pogo Pins and Magnetic Cable Assemblies

Specifications
  • Connector Type:Jack
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Current Rating (Amps):5A
  • Fastening Type:Magnetic
  • Insert Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:1
  • Shielding:Unshielded
  • Termination:Solder
  • Voltage Rating:12VDC ~ 24VDC
Parts
Associated Product
Adam Tech CA-ST2-PHR-202-M
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables