USD
Print Print this page
 
Panasonic Electric Works
PhotoMOS™ AQY Series
Panasonic Electric Works
PhotoMOS™ AQY2 Series
 
Semtech Corporation
TS13501 Series
  • Images
  • Drawings

PhotoMOS™ AQY2 Series

Surface Mount PhotoMOS™ Solid State Relay

Panasonic Electric Works

Panasonic solid state MOSFET (PhotoMOS) relays offer the lowest on resistance available. With fast switching speed, low capacitance and small package size, photoMOS relays meet the requirements of high performance switching applications.

Features
  • Super miniature TSON package contributes to space savings and high density mounting
  • Low-current consumption of 0.2 A maximum
  • Voltage-driven input circuit
  • Saves space and facilitated high-density mounting
  • Energy savings
  • Robust performance in industrial applications
  • Faster switching speeds
Applications :
  • IC testers, probe cards, and board testers
  • Network switches, modems, and multiplexers
  • Electric and gas meters
  • Cameras, fire alarms, smoke and heat detectors
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:100mA ~ 1.6A
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):150 mOhms ~ 15 Ohms
  • Voltage - Input:1.14VDC ~ 2.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

AQY211G2SXAQY211G2SXSSR RELAY SPST-NO 1.6A 0-40V Surface MountSPST-NO (1 Form A)AC, DC1.32VDC4-SOP (0.173", 4.40mm)RoHS
AQY221N5TWAQY221N5TWSSR RELAY SPST-NO 180MA 0-20V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY222R2TYAQY222R2TYSSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY225R3TYAQY225R3TYSSR RELAY SPST-NO 120MA 0-100V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY221N3TYAQY221N3TYSSR RELAY SPST-NO 150MA 0-25V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY2C1R2PXAQY2C1R2PXSSR RELAY SPST-NO 300MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC1.8VDC4-SMD (0.071", 1.80mm)RoHS
AQY221N5TYAQY221N5TYSSR RELAY SPST-NO 180MA 0-20V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY222R2VAQY222R2VSSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.32VDC4-SMD (0.175", 4.45mm)RoHS
AQY2C2R2PAQY2C2R2PSSR RELAY SPST-NO 300MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.7VDC4-SMD (0.071", 1.80mm)RoHS
AQY225R3TWAQY225R3TWSSR RELAY SPST-NO 120MA 0-100V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY221R6TAQY221R6TSSR RELAY SPST-NO 800MA 0-30V Surface MountSPST-NO (1 Form A)AC, DC1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY2C1R2PAQY2C1R2PSSR RELAY SPST-NO 300MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC1.8VDC4-SMD (0.071", 1.80mm)RoHS
AQY221R2TYAQY221R2TYSSR RELAY SPST-NO 250MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY221N3TAQY221N3TSSR RELAY SPST-NO 150MA 0-25V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY225R3TAQY225R3TSSR RELAY SPST-NO 120MA 0-100V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY222R2TAQY222R2TSSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY2C1R6PXAQY2C1R6PXSSR RELAY SPST-NO 750MA 0-30V Surface MountSPST-NO (1 Form A)AC, DC1.7VDC4-SMD (0.071", 1.80mm)RoHS
AQY2C1R3PAQY2C1R3PSSR RELAY SPST-NO 100MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC2.2VDC4-SMD (0.071", 1.80mm)RoHS
AQY2C5R3PAQY2C5R3PSSR RELAY SPST-NO 120MA 0-100V Surface MountSPST-NO (1 Form A)AC, DC2VDC4-SMD (0.071", 1.80mm)RoHS
AQY221R2TWAQY221R2TWSSR RELAY SPST-NO 250MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY2C1R6PAQY2C1R6PSSR RELAY SPST-NO 750MA 0-30V Surface MountSPST-NO (1 Form A)AC, DC1.7VDC4-SMD (0.071", 1.80mm)RoHS
AQY221N2TYAQY221N2TYSSR RELAY SPST-NO 120MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY221N2TWAQY221N2TWSSR RELAY SPST-NO 120MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.071", 1.80mm)RoHS
AQY225R3VAQY225R3VSSR RELAY SPST-NO 120MA 0-100V Surface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC4-SMD (0.175", 4.45mm)RoHS

View in Parametric Search

Associated Product
Panasonic Electric Works PhotoMOS™ AQY Series
Category: Electromechanical-Relays-Solid State Relays-Surface Mount