USD
Print Print this page
 
Panasonic Electric Works
PhotoMOS™ AQW Series
Panasonic Electric Works
PhotoMOS™ AQY Series
 
Panasonic Electric Works
PhotoMOS™ AQZ Series
  • Images
  • Drawings

PhotoMOS™ AQY Series

Through Hole PhotoMOS™ Relays

Panasonic Electric Works

Panasonic solid state MOSFET (PhotoMOS) relays offer the lowest on-resistance available. With fast switching speed, low capacitance and small package size, photoMOS relays meet the requirements of high performance switching applications.

Features
  • Various package design
  • Low level off state leakage current
  • High sensitivity and high speed response
Applications :
  • Measuring instruments
  • Data communications
  • Computers
Specifications
  • Load Current:50mA ~ 2A
  • Mounting Type:Through Hole
  • On-State Resistance (Max):180 mOhms ~ 120 Ohms
  • Output Type:AC, DC
  • Supplier Device Package:4-DIP
  • Termination Style:PC Pin
  • Voltage - Input:1.14VDC ~ 1.16VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

AQY272AQY272SSR RELAY SPST-NO 2A 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.16VDC4-DIP (0.400", 10.16mm)RoHS
AQY282EHAQY282EHSSR RELAY SPST-NO 500MA 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY210EHAQY210EHSSR RELAY SPST-NO 130MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY211EHAQY211EHSSR RELAY SPST-NO 1A 0-30V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY412EHAQY412EHSSR RELAY SPST-NC 550MA 0-60V Through HoleSPST-NC (1 Form B)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY212GHAQY212GHSSR RELAY SPST-NO 1.1A 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY214EHAQY214EHSSR RELAY SPST-NO 120MA 0-400V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY216EHAQY216EHSSR RELAY SPST-NO 50MA 0-600V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY410EHAQY410EHSSR RELAY SPST-NC 130MA 0-350V Through HoleSPST-NC (1 Form B)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY277AQY277SSR RELAY SPST-NO 650MA 0-200V Through HoleSPST-NO (1 Form A)AC, DC1.16VDC4-DIP (0.400", 10.16mm)RoHS
AQY212EHAQY212EHSSR RELAY SPST-NO 550MA 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY280EHAQY280EHSSR RELAY SPST-NO 130MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY284EHAQY284EHSSR RELAY SPST-NO 120MA 0-400V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY414EHAQY414EHSSR RELAY SPST-NC 120MA 0-400V Through HoleSPST-NC (1 Form B)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY274AQY274SSR RELAY SPST-NO 350MA 0-400V Through HoleSPST-NO (1 Form A)AC, DC1.16VDC4-DIP (0.400", 10.16mm)RoHS
AQY210HLAQY210HLSSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.14VDC4-DIP (0.300", 7.62mm)RoHS
AQY275AQY275SSR RELAY SPST-NO 1.3A 0-100V Through HoleSPST-NO (1 Form A)AC, DC1.16VDC4-DIP (0.400", 10.16mm)RoHS

View in Parametric Search