USD
Print Print this page
 
Panasonic Electric Works
PhotoMOS™ AQV Series
Panasonic Electric Works
PhotoMOS™ AQW Series
 
Panasonic Electric Works
PhotoMOS™ AQY Series
  • Images
  • Drawings

PhotoMOS™ AQW Series

Through Hole PhotoMOS™ Relays

Panasonic Electric Works

Panasonic solid state MOSFET (PhotoMOS) relays offer the lowest on-resistance available. With fast switching speed, low capacitance and small package size, photoMOS relays meet the requirements of high performance switching applications.

Features
  • Various package design
  • Low level off state leakage current
  • High sensitivity and high speed response
Applications :
  • Measuring instruments
  • Data communications
  • Computers
Specifications
  • Load Current:40mA ~ 500mA
  • On-State Resistance (Max):2.5 Ohms ~ 120 Ohms
  • Supplier Device Package:8-DIP ~ 8-SOP
  • Voltage - Input:1.14VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

AQW214SXAQW214SXSSR RELAY SPST-NO 80MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW212AQW212SSR RELAY SPST-NO 500MA 0-60V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW214EHAQW214EHSSR RELAY SPST-NO 100MA 0-400V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW210EHAQW210EHSSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW212EHAQW212EHSSR RELAY SPST-NO 500MA 0-60V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW414EHAQW414EHSSR RELAY SPST-NC 100MA 0-400V Through HoleSPST-NC (1 Form B) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW215AQW215SSR RELAY SPST-NO 300MA 0-100V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW612EHAQW612EHSSR RELAY SPST-NO/NC 500MA 0-60VThrough HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW214EAQW214ESSR RELAY SPST-NO 100MA 0-400V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW214AQW214SSR RELAY SPST-NO 100MA 0-400V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW216AQW216SSR RELAY SPST-NO 40MA 0-600V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW614AQW614RELAY SPST-NO/NC 100MA 0-400V Through HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW254AQW254SSR RELAY SPST-NO 120MA 0-400V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW284EHAQW284EHSSR RELAY SPST-NO 100MA 0-400V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW614EHAQW614EHRELAY SPST-NO/NC 100MA 0-400V Through HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW282EHAQW282EHSSR RELAY SPST-NO 400MA 0-60V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW216EHAQW216EHSSR RELAY SPST-NO 40MA 0-600V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW210AQW210SSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW224NAQW224NSSR RELAY SPST-NO 40MA 0-400V Through HoleSPST-NO (1 Form A) x 2AC, DC (RF)1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW280EHAQW280EHSSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW217AQW217SSR RELAY SPST-NO 160MA 0-200V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW614EAQW614ERELAY SPST-NO/NC 100MA 0-400V Through HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW210HLAQW210HLSSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW654AQW654RELAY SPST-NO/NC 120MA 0-400V Through HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW610EHAQW610EHRELAY SPST-NO/NC 120MA 0-350V Through HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW210EAQW210ESSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW227NAQW227NSSR RELAY SPST-NO 50MA 0-200V Through HoleSPST-NO (1 Form A) x 2AC, DC (RF)1.14VDC8-DIP (0.300", 7.62mm)RoHS
AQW414AQW414SSR RELAY SPST-NC 100MA 0-400V Through HoleSPST-NC (1 Form B) x 2AC, DC1.14VDC8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search