USD
Print Print this page
 
Panasonic Electric Works
PhotoMOS™ AQV Series
Panasonic Electric Works
PhotoMOS™ AQW Series
 
Panasonic Electric Works
PhotoMOS™ AQY Series
  • Images
  • Drawings

PhotoMOS™ AQW Series

Surface Mount PhotoMOS™ Relays, Gull Wing

Panasonic Electric Works

Panasonic solid state MOSFET (PhotoMOS) relays offer the lowest on-resistance available. With fast switching speed, low capacitance and small package size, photoMOS relays meet the requirements of high performance switching applications.

Features
  • Various package design
  • Low level off state leakage current
  • High sensitivity and high speed response
Applications :
  • Measuring instruments
  • Data communications
  • Computers
Specifications
  • Load Current:40mA ~ 500mA
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):2.5 Ohms ~ 120 Ohms
  • Supplier Device Package:8-SMD ~ 8-SOP
  • Termination Style:Gull Wing
  • Voltage - Input:1.14VDC ~ 1.25VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

AQW282SXAQW282SXSSR RELAY SPST-NO 350MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210EHAXAQW210EHAXSSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212EHAXAQW212EHAXSSR RELAY SPST-NO 500MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW210SXAQW210SXSSR RELAY SPST-NO 100MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW214SXAQW214SXSSR RELAY SPST-NO 80MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210SZAQW210SZSSR RELAY SPST-NO 100MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW614EHAXAQW614EHAXRELAY SPST-NO/NC 100MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212AXAQW212AXSSR RELAY SPST-NO 500MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212AZAQW212AZSSR RELAY SPST-NO 500MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214AXAQW214AXSSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW215AXAQW215AXSSR RELAY SPST-NO 300MA 0-100V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW210EHAAQW210EHASSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214EHAAQW214EHASSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212AAQW212ASSR RELAY SPST-NO 500MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW612EHAAQW612EHASSR RELAY SPST-NO/NC 500MA 0-60VSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW612SAQW612SSSR RELAY SPST-NO/NC 450MA 0-60VSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW214EHAXAQW214EHAXSSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW612EHAXAQW612EHAXSSR RELAY SPST-NO/NC 500MA 0-60VSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW254AZAQW254AZSSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212EHAAQW212EHASSR RELAY SPST-NO 500MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW217AAQW217ASSR RELAY SPST-NO 160MA 0-200V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW215AAQW215ASSR RELAY SPST-NO 300MA 0-100V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214AAQW214ASSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212SAQW212SSSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210SAQW210SSSR RELAY SPST-NO 100MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW610SAQW610SRELAY SPST-NO/NC 100MA 0-350V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210EHAZAQW210EHAZSSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214EAXAQW214EAXSSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214SZAQW214SZSSR RELAY SPST-NO 80MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW280SAQW280SSSR RELAY SPST-NO 100MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210AZAQW210AZSSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW282SAQW282SSSR RELAY SPST-NO 350MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW284SAQW284SSSR RELAY SPST-NO 80MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW282EHAAQW282EHASSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW216EHAAQW216EHASSR RELAY SPST-NO 40MA 0-600V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW614EHAAQW614EHARELAY SPST-NO/NC 100MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214EAAQW214EASSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW210AAQW210ASSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW227NAAQW227NASSR RELAY SPST-NO 50MA 0-200V Surface MountSPST-NO (1 Form A) x 2AC, DC (RF)1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW614AAQW614ARELAY SPST-NO/NC 100MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW414AAQW414ASSR RELAY SPST-NC 100MA 0-400V Surface MountSPST-NC (1 Form B) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW654AAQW654ARELAY SPST-NO/NC 120MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW454AAQW454ASSR RELAY SPST-NC 120MA 0-400V Surface MountSPST-NC (1 Form B) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW280EHAXAQW280EHAXSSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW284SZAQW284SZSSR RELAY SPST-NO 80MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW610EHAXAQW610EHAXRELAY SPST-NO/NC 120MA 0-350V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW614EAXAQW614EAXRELAY SPST-NO/NC 100MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW614EAAQW614EARELAY SPST-NO/NC 100MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW213EHAAQW213EHASSR RELAY SPST-NO 120MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214SAQW214SSSR RELAY SPST-NO 80MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW214EAZAQW214EAZSSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW654AXAQW654AXRELAY SPST-NO/NC 120MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW216AAQW216ASSR RELAY SPST-NO 40MA 0-600V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW223R2SAQW223R2SSSR RELAY SPST-NO 140MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW282SZAQW282SZSSR RELAY SPST-NO 350MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW280SXAQW280SXSSR RELAY SPST-NO 100MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW282EHAXAQW282EHAXSSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW284EHAXAQW284EHAXSSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212EHAZAQW212EHAZSSR RELAY DPST-NO 500MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214EHAZAQW214EHAZSSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW212SZAQW212SZSSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW212SXAQW212SXSSR RELAY SPST-NO 400MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW610EHAZAQW610EHAZRELAY SPST-NO/NC 120MA 0-350V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW610SXAQW610SXRELAY SPST-NO/NC 100MA 0-350V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210HLAZAQW210HLAZSSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW216EHAXAQW216EHAXSSR RELAY SPST-NO 40MA 0-600V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW414SXAQW414SXSSR RELAY SPST-NC 80MA 0-400V Surface MountSPST-NC (1 Form B) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210AXAQW210AXSSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW414EHAXAQW414EHAXSSR RELAY DPST-NC 100MA 0-400V Surface MountSPST-NC (1 Form B) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW414AXAQW414AXSSR RELAY SPST-NC 100MA 0-400V Surface MountSPST-NC (1 Form B) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW215AZAQW215AZSSR RELAY DPST-NO 300MA 0-100V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW216AXAQW216AXSSR RELAY SPST-NO 40MA 0-600V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW214AZAQW214AZSSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW614AXAQW614AXRELAY SPST-NO/NC 100MA 0-400V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW224NAXAQW224NAXSSR RELAY SPST-NO 40MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC (RF)1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW610EHAAQW610EHARELAY SPST-NO/NC 120MA 0-350V Surface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW227NSAQW227NSSSR RELAY SPST-NO 40MA 0-200V Surface MountSPST-NO (1 Form A) x 2AC, DC (RF)1.25VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW280EHAAQW280EHASSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW284EHAAQW284EHASSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW414EHAAQW414EHASSR RELAY SPST-NC 100MA 0-400V Surface MountSPST-NC (1 Form B) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW224NAAQW224NASSR RELAY SPST-NO 40MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC (RF)1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW614SAQW614SSSR RELAY SPST-NO/NC 80MA 0-400VSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW254AAQW254ASSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW414SAQW414SSSR RELAY SPST-NC 80MA 0-400V Surface MountSPST-NC (1 Form B) x 2AC, DC1.14VDC8-SOP (0.173", 4.40mm Width)RoHS
AQW210HLAAQW210HLASSR RELAY SPST-NO 120MA 0-350V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS
AQW216AZAQW216AZSSR RELAY SPST-NO 40MA 0-600V Surface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC8-SMD (0.300", 7.62mm)RoHS

View in Parametric Search