USD
Print Print this page
 
Littelfuse Inc.
Silicon Controlled Rectifiers
Powerex Inc.
Phase Control SCRs and Fast Switching Thyristors
 
Sanken
Reverse Blocking Triode Thyristor
  • Images

Phase Control SCRs and Fast Switching Thyristors

Standard Recovery SCRs

Powerex Inc.

Datasheets:
Specifications
  • Current - Gate Trigger (Igt) (Max):120mA ~ 150mA
  • Current - Off State (Max):20mA ~ 90mA
  • Current - On State (It (AV)) (Max):175A ~ 1000A
  • Current - On State (It (RMS)) (Max):275A ~ 1570A
  • Operating Temperature:-40°C ~ 125°C
  • SCR Type:Standard Recovery
  • Voltage - Gate Trigger (Vgt) (Max):3V
  • Voltage - Off State:1.2kV ~ 2kV
  • Voltage - On State (Vtm) (Max):1.4V ~ 2.85V
Parts

View in Parametric Search

C380PBC380PBTHYRISTOR DSC 1200V 250A TO200AB1.2kV3V150mA2.85VTO-200AB, A-PUKRoHS
T600121804BTT600121804BTSCR PHSE CTRL MOD 1200V 175A 1.2kV3V150mA1.55VTO-209AB, TO-93-4, StudRoHS
T700123504BYT700123504BYSCR PHASE CTRL MOD 1200V 350A 1.2kV3V150mA1.4VTO-209 VariationRoHS
C712LC712LTHYRISTOR FAST SW 2000V 1570A 2kV3V120mA1.45VB-PUK (TO-200AC)RoHS

View in Parametric Search