USD
Print Print this page
 
Carlo Gavazzi Inc.
PE12CNT15xx
Carlo Gavazzi Inc.
PH18CNB20
 
Carlo Gavazzi Inc.
PH18CND10
  • Images

PH18CNB20

Photoelectrics Diffuse-Reflective, Background Suppression Type

Carlo Gavazzi Inc.

The PH18CNB20... is part of a family of inexpensive general purpose diffuse reflective sensors with background suppression in industrial standard 18mm cylindrical and square ABS housing. The sensors are useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.

Specifications
  • Ingress Protection:IP67, IP69K
  • Light Source:Red (625nm)
  • Operating Temperature:-25°C ~ 60°C
  • Response Time:1ms
  • Sensing Distance:7.874" (200mm)
  • Sensing Method:Reflective, Diffuse
  • Voltage - Supply:10V ~ 30V
Parts

View in Parametric Search

PH18CNB20PAM1SAPH18CNB20PAM1SASENSOR REFLECTIVE 200MM PNP Reflective, Diffuse7.874" (200mm)10V ~ 30V1msRoHS
PH18CNB20NAM1SAPH18CNB20NAM1SASENSOR REFLECTIVE 200MM NPN Reflective, Diffuse7.874" (200mm)10V ~ 30V1ms
PH18CNB20NASAPH18CNB20NASASENSOR REFLECTIVE 200MM NPN Reflective, Diffuse7.874" (200mm)10V ~ 30V1ms
PH18CNB20PASAPH18CNB20PASASENSOR REFLECTIVE 200MM PNP Reflective, Diffuse7.874" (200mm)10V ~ 30V1ms

View in Parametric Search

Associated Product
Carlo Gavazzi Inc. CONB14NF-A
Category: Interconnect, Wire-Connectors-Circular Connectors-Connectors
Carlo Gavazzi Inc. M12 Cable Assembly
Category: Interconnect, Wire-Cable Assemblies-Circular