USD
Print Print this page
 
TDK-Lambda Americas Inc
PFE-SA Series
TDK-Lambda Americas Inc
PFH500F Series
 
Traco Power
TMG Series
  • Images

PFH500F Series

500-Watt AC to DC Power Module

TDK-Lambda Americas Inc

Features
  • High power density
  • High efficiency
  • Suitable for conduction cooling
  • Power factor corrected
  • 12V @ 200mA Standby Output
  • PMBus™
Applications:
  • Industrial
  • Test
  • Communications
  • Broadcast
  • LED
  • Defense / COTS
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cURus, VDE
  • Current - Output (Max):18A
  • Efficiency:92%
  • Line Regulation:0.15%
  • Load Regulation:0.1%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C (With Derating)
  • Package / Case:Three Quarter Brick
  • Power (Watts):504W
  • Size / Dimension:4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 265 VAC
  • Voltage - Output 1:28V
Parts

View in Parametric Search

PFH500F-28-000-RPFH500F-28-000-RAC/DC CONVERTER 28V 504W Enclosed185 ~ 265 VAC28VThree Quarter BrickRoHS
PFH500F-28-100-RPFH500F-28-100-RAC/DC CONVERTER 28V 504W Enclosed185 ~ 265 VAC28VThree Quarter BrickRoHS
PFH500F-28-1D0-RPFH500F-28-1D0-RAC/DC CONVERTER 28V 504W Enclosed185 ~ 265 VAC28VThree Quarter BrickRoHS

View in Parametric Search

Associated Product
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS