USD
Print Print this page
 
Riedon
PF1260 Series
Riedon
PF2200 Series
 
Riedon
PF2470 Series
  • Images

PF2200 Series

35W, 1% and 5% Tolerance, TO-220-2

Riedon

Power Thin Film Resistors

Product Description

Film TO–Style Power Resistors use an advanced power film formed onto an excellent heat-conduction alumina substrate. The back of the substrate is metalized and soldered to a heat-dissipating copper plate tab. This design provides excellent thermal resistance in a small size and thin profile package for high-density installations. The non-inductive design offers superior performance in high-frequency applications and high-speed pulse circuits.

Features
  • TO-220 housing
  • High stability film resistance elements
  • Low inductance
  • Isolated mounting tab
Applications:
  • Variable speed drives
  • Power supplies
  • Control devices
  • LED
  • Telecommunication
  • Robotics
  • Motor controls
Specifications
  • Composition:Thin Film
  • Features:Current Sense, Flame Proof, Pulse Withstanding, Safety
  • Height - Seated (Max):0.591" (15.00mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:TO-220-2
  • Power (Watts):35W ~ 50W
  • Resistance:10 mOhms ~ 50 kOhms
  • Size / Dimension:0.417" L x 0.177" W (10.60mm x 4.50mm)
  • Supplier Device Package:TO-220
Parts

View in Parametric Search

PF2203-0R01J1PF2203-0R01J1RES 0.01 OHM 35W 5% TO220 10 mOhms±5%35WThin FilmTO-220-2RoHS
PF2203-0R02J1PF2203-0R02J1RES 0.02 OHM 35W 5% TO220 20 mOhms±5%35WThin FilmTO-220-2RoHS
PF2205-0R02J1PF2205-0R02J1RES 0.02 OHM 50W 5% TO220 20 mOhms±5%50WThin FilmTO-220-2RoHS
PF2205-0R033J1PF2205-0R033J1RES 0.033 OHM 50W 5% TO220 33 mOhms±5%50WThin FilmTO-220-2RoHS
PF2203-0R05J1PF2203-0R05J1RES 0.05 OHM 35W 5% TO220 50 mOhms±5%35WThin FilmTO-220-2RoHS
PF2205-0R05J1PF2205-0R05J1RES 0.05 OHM 50W 5% TO220 50 mOhms±5%50WThin FilmTO-220-2RoHS
PF2205-0R075J1PF2205-0R075J1RES 0.075 OHM 50W 5% TO220 75 mOhms±5%50WThin FilmTO-220-2RoHS
PF2203-0R1F1PF2203-0R1F1RES 0.1 OHM 35W 1% TO220 100 mOhms±1%35WThin FilmTO-220-2RoHS
PF2205-0R1F1PF2205-0R1F1RES 0.1 OHM 50W 1% TO220 100 mOhms±1%50WThin FilmTO-220-2RoHS
PF2205-0R15F1PF2205-0R15F1RES 0.15 OHM 50W 1% TO220 150 mOhms±1%50WThin FilmTO-220-2RoHS
PF2205-0R2F1PF2205-0R2F1RES 0.2 OHM 50W 1% TO220 200 mOhms±1%50WThin FilmTO-220-2RoHS
PF2203-0R2F1PF2203-0R2F1RES 0.2 OHM 35W 1% TO220 200 mOhms±1%35WThin FilmTO-220-2RoHS
PF2205-0R33F1PF2205-0R33F1RES 0.33 OHM 50W 1% TO220 330 mOhms±1%50WThin FilmTO-220-2RoHS
PF2203-0R5F1PF2203-0R5F1RES 0.5 OHM 35W 1% TO220 500 mOhms±1%35WThin FilmTO-220-2RoHS
PF2205-0R5F1PF2205-0R5F1RES 0.5 OHM 50W 1% TO220 500 mOhms±1%50WThin FilmTO-220-2RoHS
PF2205-0R75F1PF2205-0R75F1RES 0.75 OHM 50W 1% TO220 750 mOhms±1%50WThin FilmTO-220-2RoHS
PF2203-1RF1PF2203-1RF1RES 1 OHM 35W 1% TO220 1 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-1RF1PF2205-1RF1RES 1 OHM 50W 1% TO220 1 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-1R5F1PF2205-1R5F1RES 1.5 OHM 50W 1% TO220 1.5 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-2RF1PF2205-2RF1RES 2 OHM 50W 1% TO220 2 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-2RF1PF2203-2RF1RES 2 OHM 35W 1% TO220 2 Ohms±1%35WThin FilmTO-220-2RoHS
PF2203-2R2F1PF2203-2R2F1RES 2.2 OHM 35W 1% TO220 2.2 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-2R7F1PF2205-2R7F1RES 2.7 OHM 50W 1% TO220 2.7 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-3R3F1PF2205-3R3F1RES 3.3 OHM 50W 1% TO220 3.3 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-4R7F1PF2203-4R7F1RES 4.7 OHM 35W 1% TO220 4.7 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-4R7F1PF2205-4R7F1RES 4.7 OHM 50W 1% TO220 4.7 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-5RF1PF2205-5RF1RES 5 OHM 50W 1% TO220 5 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-5RF1PF2203-5RF1RES 5 OHM 35W 1% TO220 5 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-5R6F1PF2205-5R6F1RES 5.6 OHM 50W 1% TO220 5.6 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-5R6F1PF2203-5R6F1RES 5.6 OHM 35W 1% TO220 5.6 Ohms±1%35WThin FilmTO-220-2RoHS
PF2203-7R5F1PF2203-7R5F1RES 7.5 OHM 35W 1% TO220 7.5 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-10RF1PF2205-10RF1RES 10 OHM 50W 1% TO220 10 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-10RF1PF2203-10RF1RES 10 OHM 35W 1% TO220 10 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-15RF1PF2205-15RF1RES 15 OHM 50W 1% TO220 15 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-15RF1PF2203-15RF1RES 15 OHM 35W 1% TO220 15 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-20RF1PF2205-20RF1RES 20 OHM 50W 1% TO220 20 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-20RF1PF2203-20RF1RES 20 OHM 35W 1% TO220 20 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-22RF1PF2205-22RF1RES 22 OHM 50W 1% TO220 22 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-25RF1PF2203-25RF1RES 25 OHM 35W 1% TO220 25 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-25RF1PF2205-25RF1RES 25 OHM 50W 1% TO220 25 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-33RF1PF2205-33RF1RES 33 OHM 50W 1% TO220 33 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-47RF1PF2205-47RF1RES 47 OHM 50W 1% TO220 47 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-50RF1PF2205-50RF1RES 50 OHM 50W 1% TO220 50 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-50RF1PF2203-50RF1RES 50 OHM 35W 1% TO220 50 Ohms±1%35WThin FilmTO-220-2RoHS
PF2203-51RF1PF2203-51RF1RES 51 OHM 35W 1% TO220 51 Ohms±1%35WThin FilmTO-220-2RoHS
PF2203-75RF1PF2203-75RF1RES 75 OHM 35W 1% TO220 75 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-100RF1PF2205-100RF1RES 100 OHM 50W 1% TO220 100 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-100RF1PF2203-100RF1RES 100 OHM 35W 1% TO220 100 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-150RF1PF2205-150RF1RES 150 OHM 50W 1% TO220 150 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-150RF1PF2203-150RF1RES 150 OHM 35W 1% TO220 150 Ohms±1%35WThin FilmTO-220-2RoHS
PF2203-200RF1PF2203-200RF1RES 200 OHM 35W 1% TO220 200 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-200RF1PF2205-200RF1RES 200 OHM 50W 1% TO220 200 Ohms±1%50WThin FilmTO-220-2RoHS
PF2205-330RF1PF2205-330RF1RES 330 OHM 50W 1% TO220 330 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-500RF1PF2203-500RF1RES 500 OHM 35W 1% TO220 500 Ohms±1%35WThin FilmTO-220-2RoHS
PF2205-500RF1PF2205-500RF1RES 500 OHM 50W 1% TO220 500 Ohms±1%50WThin FilmTO-220-2RoHS
PF2203-1KF1PF2203-1KF1RES 1K OHM 35W 1% TO220 1 kOhms±1%35WThin FilmTO-220-2RoHS
PF2205-1KF1PF2205-1KF1RES 1K OHM 50W 1% TO220 1 kOhms±1%50WThin FilmTO-220-2RoHS
PF2205-1K5F1PF2205-1K5F1RES 1.5K OHM 50W 1% TO220 1.5 kOhms±1%50WThin FilmTO-220-2RoHS
PF2203-2KF1PF2203-2KF1RES 2K OHM 35W 1% TO220 2 kOhms±1%35WThin FilmTO-220-2RoHS
PF2203-5KF1PF2203-5KF1RES 5K OHM 35W 1% TO220 5 kOhms±1%35WThin FilmTO-220-2RoHS
PF2205-7K5F1PF2205-7K5F1RES 7.5K OHM 50W 1% TO220 7.5 kOhms±1%50WThin FilmTO-220-2RoHS
PF2203-10KF1PF2203-10KF1RES 10K OHM 35W 1% TO220 10 kOhms±1%35WThin FilmTO-220-2RoHS
PF2205-15KF1PF2205-15KF1RES 15K OHM 50W 1% TO220 15 kOhms±1%50WThin FilmTO-220-2RoHS
PF2203-20KF1PF2203-20KF1RES 20K OHM 35W 1% TO220 20 kOhms±1%35WThin FilmTO-220-2RoHS
PF2205-20KF1PF2205-20KF1RES 20K OHM 50W 1% TO220 20 kOhms±1%50WThin FilmTO-220-2RoHS
PF2205-25KF1PF2205-25KF1RES 25K OHM 50W 1% TO220 25 kOhms±1%50WThin FilmTO-220-2RoHS
PF2203-50KF1PF2203-50KF1RES 50K OHM 35W 1% TO220 50 kOhms±1%35WThin FilmTO-220-2RoHS
PF2205-50KF1PF2205-50KF1RES 50K OHM 50W 1% TO220 50 kOhms±1%50WThin FilmTO-220-2RoHS

View in Parametric Search