USD
Print Print this page
 
Molex
Krimptite Series
Molex
Perma-Seal Series
 
Panduit Corp
StrongHold™ Series
  • Images

Perma-Seal Series

Connector Terminals

Molex

Perma-Seal terminals provide a rugged, environmentally sealed connection that will insulate, seal and protect connection from physical abuse and abrasion.

Specifications
  • Contact Finish:Tin
  • Contact Material:Copper
  • Insulation:Fully Insulated Heat Shrink
  • Material - Insulation:NiAc
  • Termination:Crimp
  • Wire Gauge:14-16 AWG ~ 18-22 AWG
Parts

View in Parametric Search

01916400100191640010CONN TERM PIN 18-22AWG CRIMP Male, Pin (Plug)0.156" (3.96mm)18-22 AWG1.430" (36.32mm)RoHS
01916400400191640040CONN TERM PIN 14-16AWG CRIMP Male, Pin (Plug)0.156" (3.96mm)14-16 AWG1.430" (36.32mm)RoHS
01916400540191640054CONN TERM RCPT 14-16AWG CRIMP Female, Receptacle (Socket)0.156" (3.96mm)14-16 AWG1.600" (40.64mm)RoHS
01916403150191640315CONN TERM PIN 14-16AWG CRIMP Male, Pin (Plug)0.156" (3.96mm)14-16 AWG1.430" (36.32mm)RoHS
01916400090191640009CONN TERM PIN 18-22AWG CRIMP Male, Pin (Plug)0.180" (4.57mm)18-22 AWG1.480" (37.59mm)RoHS
01916400390191640039CONN TERM PIN 14-16AWG CRIMP Male, Pin (Plug)0.180" (4.57mm)14-16 AWG1.480" (37.59mm)RoHS
01916400530191640053CONN TERM RCPT 18-22AWG CRIMP Female, Receptacle (Socket)0.180" (4.57mm)18-22 AWG1.600" (40.64mm)RoHS

View in Parametric Search

Associated Product
Molex Avikrimp Series
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Barrel, Bullet
Molex 0640010400
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640014700
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640050100
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex Avikrimp, Insulkrimp
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals