USD
Print Print this page
 
Molex
MP-Lock Series
Molex
Perma-Seal Series
 
Molex
Vibrakrimp Series

Perma-Seal Series

Quick Connect Connectors

Molex

Perma-Seal terminals provide a rugged, environmentally sealed connection that will insulate, seal and protect connection from physical abuse and abrasion.

Product Description

Perma-Seal terminals use an insulation that is a propriety polymer called NiAc which provides long lasting, moisture proof connections in even the most hostile environments. This polymer can withstand water, salt, corrosion and heat all which can cause serious problems to conventional, unsealed connections.

Features
  • Wall thickness is significantly thicker than competing products, providing excellent durability
  • Shrinks up to 40 percent faster than polyolefin or nylon products
Specifications
  • Mounting Type:Free Hanging (In-Line)
  • Tab Thickness:0.032" (0.81mm)
  • Tab Width:0.250" (6.35mm)
  • Termination:Crimp
Parts

View in Parametric Search

01916400510191640051CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916409890191640989CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400180191640018CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400120191640012CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400150191640015CONN QC TAB 18-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400190191640019CONN QC TAB 0.250 CRIMP StandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400470191640047CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400480191640048CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400500191640050CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400590191640059CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400750191640075CONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400760191640076CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400780191640078CONN QC TAB 0.250 CRIMP StandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400840191640084CONN QC TAB 0.250 CRIMP StandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
01916400170191640017CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS

View in Parametric Search

Associated Product
Molex 0192880165
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex 0192940003
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0192880129
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Molex 0640160041
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640010400
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Molex 0640014700
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets