Print Print this page
 
Molex
Perma-Fit 19269 Series
Molex
Perma-Fit 19270 Series
 
Molex
Perma-Fit19267 Series

Perma-Fit 19270 Series

Heat Shrink Tubing

Molex

Heavy wall battery cable tubing.

Specifications
  • Color:Black
  • Features:Abrasion Resistant, Direct Burial, Immersion Resistant
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-55°C ~ 110°C
  • Shrink Temperature:120°C
  • Shrinkage Ratio:3 to 1
  • Type:Tubing, Semi Rigid
Parts

View in Parametric Search

01927000180192700018HEATSHRINK 3/4" X 4' BLACK Tubing, Semi Rigid3 to 14.00' (1.22m)0.750" (19.05mm)RoHS
01927000380192700038HEATSHRINK 1-1/2" X 4' BLACK Tubing, Semi Rigid3 to 14.00' (1.22m)1.500" (38.10mm)

View in Parametric Search