Print Print this page
 
Jacob GmbH
Cable Glands
Jacob GmbH
Perfect Series
 
LAPP
Cable Glands

Perfect Series

Perfect Series Cable Gland

Jacob GmbH

Specifications
  • Type:Cable Gland
    Parts

    View in Parametric Search

    50.110 PA50.110 PAPERFECT CABLE GLAND NPT 1 IN. - Cable Gland0.75" ~ 0.98" (19.0mm ~ 25.0mm)1" NPT-RoHS
    50.612 PA700150.612 PA7001PERFECT CABLE GLAND M 12X1,5 - PCable Gland0.12" ~ 0.26" (3.0mm ~ 6.5mm)M12x1.5-RoHS
    50.632 PA700150.632 PA7001PERFECT CABLE GLAND M 32X1,5 - PCable Gland0.59" ~ 0.83" (15.0mm ~ 21.0mm)M32x1.5-RoHS
    50.620 M/R50.620 M/RPERFECT CABLE GLAND M 20X1,5 - BCable Gland0.20" ~ 0.51" (5.0mm ~ 13.0mm)M20x1.5-RoHS
    50.007 PA50.007 PAPERFECT CABLE GLAND PG 7 - POLYACable Gland0.12" ~ 0.26" (3.0mm ~ 6.5mm)PG7-RoHS
    50.011 PA50.011 PAPERFECT CABLE GLAND PG 11 - POLYCable Gland0.20" ~ 0.39" (5.0mm ~ 10.0mm)PG11-RoHS
    50.016 PA50.016 PAPERFECT CABLE GLAND PG 16 - POLYCable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)PG16-RoHS
    50.625 Y/EMV50.625 Y/EMVPERFECT EMC CABLE GLAND M 25X1,5Cable Gland0.43" ~ 0.63" (11.0mm ~ 16.0mm)M25x1.5-RoHS
    K345-1025-00K345-1025-00CABLE GLAND M25 WITH SPLIT INSERCable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)M25x1.5-RoHS
    50.616 Y/EMV50.616 Y/EMVPERFECT EMC CABLE GLAND M 16X1,5Cable Gland0.20" ~ 0.37" (5.0mm ~ 9.5mm)M16x1.5-RoHS
    50.029 PA50.029 PAPERFECT CABLE GLAND PG 29 - POLYCable Gland0.71" ~ 0.98" (18.0mm ~ 25.0mm)PG29-RoHS
    50.663 PA700150.663 PA7001PERFECT CABLE GLAND M 63X1,5 - PCable Gland1.26" ~ 1.65" (32.0mm ~ 42.0mm)M63x1.5-RoHS
    50.013 PA50.013 PAPERFECT CABLE GLAND PG 13 - POLYCable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)PG13.5-RoHS
    50.620 Y/EMV50.620 Y/EMVPERFECT EMC CABLE GLAND M 20X1,5Cable Gland0.35" ~ 0.51" (9.0mm ~ 13.0mm)M20x1.5-RoHS
    50.620 M-L50.620 M-LPERFECT CABLE GLAND M 20X1,5 - BCable Gland0.35" ~ 0.51" (9.0mm ~ 13.0mm)M20x1.5-RoHS
    50.620 PA700150.620 PA7001PERFECT CABLE GLAND M 20X1,5 - PCable Gland0.31" ~ 0.51" (8.0mm ~ 13.0mm)M20x1.5-RoHS
    50.009 PA50.009 PAPERFECT CABLE GLAND PG 9 - POLYACable Gland0.16" ~ 0.31" (4.0mm ~ 8.0mm)PG9-RoHS
    50.036 PA50.036 PAPERFECT CABLE GLAND PG 36 - POLYCable Gland0.87" ~ 1.26" (22.0mm ~ 32.0mm)PG36-RoHS
    50.616 M/R50.616 M/RPERFECT CABLE GLAND M 16X1,5 - BCable Gland0.12" ~ 0.35" (3.0mm ~ 9.0mm)M16x1.5-RoHS
    50.11213 PA50.11213 PAPERFECT CABLE GLAND 1/2 NPT - POCable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)1/2" NPT-RoHS
    50.625 M/R50.625 M/RPERFECT CABLE GLAND M 25X1,5 - BCable Gland0.31" ~ 0.63" (8.0mm ~ 16.0mm)M25x1.5-RoHS
    50.650 PA700150.650 PA7001PERFECT CABLE GLAND M 50X1,5 - PCable Gland1.06" ~ 1.38" (27.0mm ~ 35.0mm)M50x1.5-RoHS
    50.616 M-L50.616 M-LPERFECT CABLE GLAND M 16X1,5 - BCable Gland0.20" ~ 0.35" (5.0mm ~ 9.0mm)M16x1.5-RoHS
    50.640 Y50.640 YPERFECT CABLE GLAND M 40X1,5 - LCable Gland0.75" ~ 1.06" (19.0mm ~ 27.0mm)M40x1.5-RoHS
    50.112 PA50.112 PAPERFECT CABLE GLAND 1/2 NPT - POCable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)1/2" NPT-RoHS
    50.616 Y50.616 YPERFECT CABLE GLAND M 16X1,5 - LCable Gland0.20" ~ 0.35" (5.0mm ~ 9.0mm)M16x1.5-RoHS
    50.625 Y50.625 YPERFECT CABLE GLAND M 25X1,5 - LCable Gland0.43" ~ 0.63" (11.0mm ~ 16.0mm)M25x1.5-RoHS
    50.620 Y50.620 YPERFECT CABLE GLAND M 20X1,5 - LCable Gland0.35" ~ 0.51" (9.0mm ~ 13.0mm)M20x1.5-RoHS
    50.625 PA700150.625 PA7001PERFECT CABLE GLAND M 25X1,5 - PCable Gland0.43" ~ 0.67" (11.0mm ~ 17.0mm)M25x1.5-RoHS
    50.632 Y50.632 YPERFECT CABLE GLAND M 32X1,5 - LCable Gland0.55" ~ 0.79" (14.0mm ~ 20.0mm)M32x1.5-RoHS
    50.632 M/R50.632 M/RPERFECT CABLE GLAND M 32X1,5 - BCable Gland0.47" ~ 0.79" (12.0mm ~ 20.0mm)M32x1.5-RoHS
    50.134 PA50.134 PAPERFECT CABLE GLAND 3/4 NPT - POCable Gland0.55" ~ 0.71" (14.0mm ~ 18.0mm)3/4" NPT-RoHS
    50.021 PA50.021 PAPERFECT CABLE GLAND PG 21 - POLYCable Gland0.51" ~ 0.71" (13.0mm ~ 18.0mm)PG21-RoHS
    50.625 M-L50.625 M-LPERFECT CABLE GLAND M 25X1,5 - BCable Gland0.43" ~ 0.63" (11.0mm ~ 16.0mm)M25x1.5-RoHS
    50.616 PA700150.616 PA7001PERFECT CABLE GLAND M 16X1,5 - PCable Gland0.20" ~ 0.37" (5.0mm ~ 9.5mm)M16x1.5-RoHS
    50.632 M-L50.632 M-LPERFECT CABLE GLAND M 32X1,5 - BCable Gland0.55" ~ 0.79" (14.0mm ~ 20.0mm)M32x1.5-RoHS
    50.640 PA700150.640 PA7001PERFECT CABLE GLAND M 40X1,5 - PCable Gland0.75" ~ 1.10" (19.0mm ~ 28.0mm)M40x1.5-RoHS
    50.632 Y/EMV50.632 Y/EMVPERFECT EMC CABLE GLAND M 32X1,5Cable Gland0.55" ~ 0.79" (14.0mm ~ 20.0mm)M32x1.5-RoHS

    View in Parametric Search