Print Print this page
 
CUI Inc.
PDS1-S Series
CUI Inc.
PEM1-S Series
 
CUI Inc.
PEM1A-S Series
  • Images

PEM1-S Series

1W, 1:1 Input Range, Single/Dual Unregulated Output, Isolated Board Mount

CUI Inc.

The PEM1-S unregulated DC to DC converter series is a family of 1 W isolated modules designed to offer improved efficiency, higher isolation, and superior thermal performance. Featuring a compact SIP package, an ultra-wide -40 to 105 °C operating temperature range, and 3K VDC isolation, these low power DC to DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.

Features
  • 1 W isolated output
  • Industry standard 7 pin SIP package
  • Single/dual unregulated output
  • Continuous short circuit protection
  • Antistatic protection up to 8kV
  • Low no load power consumption
  • Efficiency up to 89%
Applications :
  • Security
  • Medical
  • Industrial control
  • Telecom
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:73% ~ 82%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Packaging:Tube
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
  • Type:Isolated Module
  • Voltage - Input (Max):3.63V ~ 26.4V
  • Voltage - Input (Min):2.97V ~ 21.6V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:3.3V ~ 24V
Parts

View in Parametric Search

PEM1-S5-S5-SPEM1-S5-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module14.5V7-SIP Module, 4 LeadsRoHS
PEM1-S12-D5-SPEM1-S12-D5-SDC DC CONVERTER +/-5V 1W TubeIsolated Module210.8V7-SIP Module, 5 LeadsRoHS
PEM1-S5-D12-SPEM1-S5-D12-SDC DC CONVERTER +/-12V 1W TubeIsolated Module24.5V7-SIP Module, 5 LeadsRoHS
PEM1-S12-S12-SPEM1-S12-S12-SDC DC CONVERTER 12V 1W TubeIsolated Module110.8V7-SIP Module, 4 LeadsRoHS
PEM1-S12-S5-SPEM1-S12-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module110.8V7-SIP Module, 4 LeadsRoHS
PEM1-S5-S12-SPEM1-S5-S12-SDC DC CONVERTER 12V 1W TubeIsolated Module14.5V7-SIP Module, 4 LeadsRoHS
PEM1-S24-S12-SPEM1-S24-S12-SDC DC CONVERTER 12V 1W TubeIsolated Module121.6V7-SIP Module, 4 LeadsRoHS
PEM1-S12-D12-SPEM1-S12-D12-SDC DC CONVERTER +/-12V 1W TubeIsolated Module210.8V7-SIP Module, 5 LeadsRoHS
PEM1-S12-D15-SPEM1-S12-D15-SDC DC CONVERTER +/-15V 1W TubeIsolated Module210.8V7-SIP Module, 5 LeadsRoHS
PEM1-S12-S15-SPEM1-S12-S15-SDC DC CONVERTER 15V 1W TubeIsolated Module110.8V7-SIP Module, 4 LeadsRoHS
PEM1-S3-S5-SPEM1-S3-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module12.97V7-SIP Module, 4 LeadsRoHS
PEM1-S24-S5-SPEM1-S24-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module121.6V7-SIP Module, 4 LeadsRoHS
PEM1-S3-S3-SPEM1-S3-S3-SDC DC CONVERTER 3.3V 1W TubeIsolated Module12.97V7-SIP Module, 4 LeadsRoHS
PEM1-S5-S3-SPEM1-S5-S3-SDC DC CONVERTER 3.3V 1W TubeIsolated Module14.5V7-SIP Module, 4 LeadsRoHS
PEM1-S5-S24-SPEM1-S5-S24-SDC DC CONVERTER 24V 1W TubeIsolated Module14.5V7-SIP Module, 4 LeadsRoHS
PEM1-S24-S24-SPEM1-S24-S24-SDC DC CONVERTER 24V 1W TubeIsolated Module121.6V7-SIP Module, 4 LeadsRoHS
PEM1-S15-S5-SPEM1-S15-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module113.5V7-SIP Module, 4 LeadsRoHS
PEM1-S12-S3-SPEM1-S12-S3-SDC DC CONVERTER 3.3V 1W TubeIsolated Module110.8V7-SIP Module, 4 LeadsRoHS
PEM1-S5-D5-SPEM1-S5-D5-SDC DC CONVERTER +/-5V 1W TubeIsolated Module24.5V7-SIP Module, 5 LeadsRoHS
PEM1-S24-D5-SPEM1-S24-D5-SDC DC CONVERTER +/-5V 1W TubeIsolated Module221.6V7-SIP Module, 5 LeadsRoHS
PEM1-S24-D15-SPEM1-S24-D15-SDC DC CONVERTER +/-15V 1W TubeIsolated Module221.6V7-SIP Module, 5 LeadsRoHS
PEM1-S5-D24-SPEM1-S5-D24-SDC DC CONVERTER +/-24V 1W TubeIsolated Module24.5V7-SIP Module, 5 LeadsRoHS
PEM1-S24-D12-SPEM1-S24-D12-SDC DC CONVERTER +/-12V 1W TubeIsolated Module221.6V7-SIP Module, 5 LeadsRoHS
PEM1-S5-S15-SPEM1-S5-S15-SDC DC CONVERTER 15V 1W TubeIsolated Module14.5V7-SIP Module, 4 LeadsRoHS
PEM1-S5-D15-SPEM1-S5-D15-SDC DC CONVERTER +/-15V 1W TubeIsolated Module24.5V7-SIP Module, 5 LeadsRoHS
PEM1-S15-S15-SPEM1-S15-S15-SDC DC CONVERTER 15V 1W TubeIsolated Module113.5V7-SIP Module, 4 LeadsRoHS
PEM1-S24-D24-SPEM1-S24-D24-SDC DC CONVERTER +/-24V 1W TubeIsolated Module221.6V7-SIP Module, 5 LeadsRoHS
PEM1-S24-S15-SPEM1-S24-S15-SDC DC CONVERTER 15V 1W TubeIsolated Module121.6V7-SIP Module, 4 LeadsRoHS
PEM1-S5-D3-SPEM1-S5-D3-SDC DC CONVERTER +/-3.3V 1W TubeIsolated Module24.5V7-SIP Module, 5 LeadsRoHS

View in Parametric Search