Print Print this page
 
HellermannTyton
PA46 Ties
HellermannTyton
PEEK Tie
 
HellermannTyton
Push Mount Ties
  • Images

PEEK Tie

PEEK Cable Tie for High Temperature Applications

HellermannTyton

HellermannTyton's high performance PEEK (Polyetheretherketone) material withstands temperatures up to +464°F (+240°C) and is highly resistant to chemicals. The cable tie is designed with a contoured head making it ideal for space restricted areas.

Specifications
  • Bundle Diameter:1.38" (35.00mm)
  • Color:Beige
  • Features:High Temperature
  • Length - Actual:0.476' (145.00mm, 5.71")
  • Length - Approximate:5.75"
  • Material:Polyetheretherketone (PEEK)
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:52 lbs (23.59 kg)
  • Width:0.134" (3.40mm)
  • Wire/Cable Tie Type:Standard, Locking
Parts