Print Print this page
 
Delta Electronics
PB01S/D Series
Delta Electronics
PD01S/D Series
 
Delta Electronics
PE01S/D Series
  • Images

PD01S/D Series

1W, DC to DC Converter, SIP-Package, High Isolation

Delta Electronics

The PD01S/D series are miniature, SIP Package, isolated 1W DC to DC converters with 3,000VDC isolation. It offers single and dual output models, short circuit protection, and allows a wide operating temperature range of –40°C to 85°C.

Datasheets:
Product Training Modules:
Features
  • Efficiency up to 81%
  • SIP package with industry standard pinout
  • >2 MHours MTBF
  • Temperature performance -40°C to 85°C
  • Isolation voltage 3000 VDC
  • Single and dual outputs
Applications :
  • Security
  • Lab
  • Medical
  • Metro
  • Data center
  • Telecom
  • Industrial
  • Network
Specifications
  • Applications:Medical
  • Current - Output (Max):67mA ~ 110mA
  • Efficiency:78% ~ 80%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:7-SIP Module, 4 Leads
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):13.2V ~ 26.4V
  • Voltage - Input (Min):10.8V ~ 21.6V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:9V ~ 15V
Parts

View in Parametric Search

PD01S2412APD01S2412ADC DC CONVERTER 12V 1W Isolated Module121.6V26.4V7-SIP Module, 4 LeadsRoHS
PD01S1215APD01S1215ADC DC CONVERTER 15V 1W Isolated Module110.8V13.2V7-SIP Module, 4 LeadsRoHS
PD01S1209APD01S1209ADC DC CONVERTER 9V 1W Isolated Module110.8V13.2V7-SIP Module, 4 LeadsRoHS

View in Parametric Search