Print Print this page
 
CUI Inc.
PCN1-S Series
CUI Inc.
PCSA1-S Series
 
CUI Inc.
PDM1-S Series
  • Images

PCSA1-S Series

1W, 1:1 Input Range, Single Unregulated Output, DC to DC Converter

CUI Inc.

The PCSA1-S unregulated DC to DC converter series is a family of low cost 1 W isolated modules offering efficiency up to 82% and 1,000 VDC isolation. Housed in a compact 4 pin SIP package and featuring a -40 to 100°C operating temperature range, these low power DC to DC converters are ideal for conversion and isolation of dc rails within a range of industrial, telecom, security, and machine control applications.

Features
  • 1 W isolated output
  • Industry standard 4 pin SIP package
  • Single unregulated output
  • 1,000 VDC isolation voltage
  • Low ripple and noise
  • Efficiency up to 82%
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:79% ~ 82%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:4-SIP Module
  • Packaging:Tube
  • Power (Watts):1W
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 26.4V
  • Voltage - Input (Min):4.5V ~ 21.6V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

PCSA1-S5-S12-SPCSA1-S5-S12-SDC DC CONVERTER 12V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
PCSA1-S12-S12-SPCSA1-S12-S12-SDC DC CONVERTER 12V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
PCSA1-S5-S5-SPCSA1-S5-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
PCSA1-S5-S15-SPCSA1-S5-S15-SDC DC CONVERTER 15V 1W TubeIsolated Module14.5V4-SIP ModuleRoHS
PCSA1-S12-S5-SPCSA1-S12-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
PCSA1-S24-S12-SPCSA1-S24-S12-SDC DC CONVERTER 12V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
PCSA1-S12-S15-SPCSA1-S12-S15-SDC DC CONVERTER 15V 1W TubeIsolated Module110.8V4-SIP ModuleRoHS
PCSA1-S24-S5-SPCSA1-S24-S5-SDC DC CONVERTER 5V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS
PCSA1-S24-S15-SPCSA1-S24-S15-SDC DC CONVERTER 15V 1W TubeIsolated Module121.6V4-SIP ModuleRoHS

View in Parametric Search