USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
PCJ, OEG Series
TE Connectivity Potter & Brumfield Relays
PCN, SCHRACK Series
 
TE Connectivity Potter & Brumfield Relays
PE Bistable, SCHRACK Series
  • Images
  • Drawings

PCN, SCHRACK Series

General Purpose Slim PCB Relay

TE Connectivity Potter & Brumfield Relays

PCN, SCHRACK series is slim, only 5 mm wide, which allows high function in dense packaging.

Features
  • 1 pole 3 A, 1 NO contact
  • Only 5 mm wide
  • 3 A switching current
  • Load range 1 mA up to 3 A
  • Allows high function /packing density
Applications
  • Centralized and decentralized heating control
  • Extremely narrow interface elements
  • Interface technology
  • Timers
  • PLC’s
Specifications
  • Coil Current:5mA ~ 24mA
  • Coil Resistance:208 Ohms ~ 4.8 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Material:Silver Nickel (AgNi)
  • Contact Rating (Current):3A ~ 5A
  • Mounting Type:Through Hole
  • Operate Time:8ms
  • Relay Type:General Purpose
  • Release Time:3ms
  • Seal Rating:Sealed - Fully
  • Switching Voltage:277VAC, 125VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

PCN-105D3MHZ,000PCN-105D3MHZ,000RELAY GENERAL PURPOSE SPST 3A 5VThrough Hole5VDCSPST-NO (1 Form A)3ARoHS
PCN-124D3MHZ,000PCN-124D3MHZ,000RELAY GEN PURPOSE SPST 3A 24V Through Hole24VDCSPST-NO (1 Form A)3ARoHS
PCN-105D3MHZ,001BPCN-105D3MHZ,001BPCN-105D3MHZ,001B Through Hole5VDCSPST-NO (1 Form A)5ARoHS
PCN-124D3MHZ,001PCN-124D3MHZ,001PCN-124D3MHZ,001 Through Hole24VDCSPST-NO (1 Form A)5ARoHS
PCN-106D3MHZ,000PCN-106D3MHZ,000RELAY GENERAL PURPOSE SPST 3A 6VThrough Hole6VDCSPST-NO (1 Form A)3ARoHS
PCN-112D3MHZ,000PCN-112D3MHZ,000RELAY GEN PURPOSE SPST 3A 12V Through Hole12VDCSPST-NO (1 Form A)3ARoHS
PCN-124D3MHZ,001BPCN-124D3MHZ,001BPCN-124D3MHZ,001B Through Hole24VDCSPST-NO (1 Form A)5ARoHS
PCN-123D3MHZ,000PCN-123D3MHZ,000RELAY GEN PURPOSE SPST 3A 23.5V Through Hole23.5VDCSPST-NO (1 Form A)3ARoHS

View in Parametric Search