Print Print this page
 
Texas Instruments
Optical Network
Abracon LLC
PCl Express (PCle)
 
Cypress Semiconductor Corp
PCI Express (PCIe)
  • Images

PCl Express (PCle)

Abracon LLC's Timing Solutions for PCl Express Applications

Abracon LLC

Abracon’s Pure Silicon™ SMD clock generators are based on high performance MEMS technology. These clock generators meet PCIe Gen1, Gen2 and Gen3 specs and have mixed output formats available. Low power consumption makes these parts ideal for a wide variety of applications, such as solid state storage and medical devices.

Specifications
  • Differential - Input:Output:No/Yes
  • Frequency - Max:460MHz
  • Main Purpose:PCI Express (PCIe), Clock Generator
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:HCSL
  • PLL:Yes
  • Packaging:Tape & Reel (TR)
  • Ratio - Input:Output:0:2
  • Voltage - Supply:2.25V ~ 3.6V
Parts

View in Parametric Search

AB-557-03-HCHC-F-L-C-TAB-557-03-HCHC-F-L-C-TIC PCIE CLOCK GEN 100MHZ 14QFN YesPCI Express (PCIe), Clock Generator-HCSL14-VFQFN Exposed PadRoHS
AB-557-03-HCHC-S-L-TAB-557-03-HCHC-S-L-TIC PCIE CLOCK GEN 100MHZ 16TSSOPYesPCI Express (PCIe), Clock GeneratorHCSLHCSL16-TSSOP (0.173", 4.40mm Width)RoHS
AB-557-03-HCHC-S-L-C-TAB-557-03-HCHC-S-L-C-TIC PCIE CLOCK GEN 100MHZ 16TSSOPYesPCI Express (PCIe), Clock Generator-HCSL16-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search