Print Print this page
 
3M
miniSAS
3M
PCI Express
 
3M
SATA Signal Cable

PCI Express

Shielded 3M™ Flat Twin Axial Cable Assembly for PCI Express Extender Card Applications

3M

3M provides the latest in high-speed solutions to meet demanding system performance and packaging challenges with the 3M PCI Express Extender Assemblies for PCI Express 2.0 and 3.0.

Product Description

3M has incorporated their award winning 3M™ High-Routability Twin Axial Cable into an assembly that plugs into a PCIe card slot and replicates that slot at the opposite end of the assembly. The ribbonized format of the 3M cable provides a dense and flexible solution, and is available in X16, X8 and X4 standard channel sizes. As with other 3M Twin Axial Cable, SL8800 Series, based products, these assemblies can be folded to provide unique and specific geometries, maximizing the use of space and reducing obstruction to airflow. These mechanical benefits are provided along with the extremely low loss, and excellent signal integrity customers have come to expect from 3M Twin Axial Cable, SL8800 Series.

Industry standard PCIe peripheral cards can be placed in virtually any orientation within a system chassis. The 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard. Up to now, choices have been short assemblies, rigid PCB assemblies, or high-loss flex circuit assemblies. Higher channel loss solutions may require the use of PCI Express retimer chips. Another cost and design impact.

3M PCI Express Extender Assemblies are available in PCIe X4, x8 and X16 sizes, utilizing PCIe standard motherboard interfaces. A short PCB blade is at one end of the assembly, and a PCB with a PCI Express connector, is on the other. The boards have been designed with very short trace lengths. The connector PCB has mounting holes, allowing it to be secured within a system.

Common applications for these assemblies are for flexible system packaging, airflow optimization, or as extender cables for benchtop development. Rigid riser cards are limited to a simple offset (up and over), while 3M PCI Express Extender Assemblies can be configured to virtually any orientation within the cable length (up, over, forward, backward, around, under). A single 3M assembly may fit multiple offset designs.

Another application is for systems where long PCB traces consume too much of the signal loss budget. Using 3M PCI Express Extender Assemblies, customers may be able to eliminate the requirement for re-timers when implementing long electrical lengths. Similarly, the assemblies can help to avoid expensive low-loss laminate layers that may have been necessary to handle the PCI Express signals across the required distance. Reducing layer count or avoiding high-performance laminates may contribute to system design cost savings.

Features
  • PCIe 2.0 and 3.0
  • X4, x8 and x16
  • High bandwidth
  • Flexible
  • Up to 8 Gbps and beyond
  • Utilizing 3M™ Twin Axial Cable technology: highly-routable, foldable, flexible
Specifications
  • Cable Type:Flat, Twin Axial
  • Color:Silver
  • Current - Max/Contact:1.1A
  • Features:Extender
  • Number of Positions:64 ~ 164
  • Operating Temperature:-20°C ~ 80°C
  • Shielding:Shielded
  • Usage:Internal
  • Wire Gauge:30 AWG
Parts

View in Parametric Search

8KC3-0726-05008KC3-0726-0500CABLE ASSY PCIEX16 F-M 500MM 1=1PCIe x16164Receptacle to Card EdgeFemale to MaleRoHS
8KC3-0726-02508KC3-0726-0250CABLE ASSY PCIEX16 F-M 250MM 1=1PCIe x16164Receptacle to Card EdgeFemale to MaleRoHS
8KC5-0742-02508KC5-0742-0250CABLE ASSY PCIEX16 M-M 250MM 1=1PCIe x16164Card Edge to Card EdgeMale to MaleRoHS
8KJ2-0743-02508KJ2-0743-0250CABLE ASSY PCIE X4 M-M 250MM 1=1PCIe x464Card Edge to Card EdgeMale to MaleRoHS
8KJ1-0727-02508KJ1-0727-0250CABLE ASSY PCIE X4 F-M 250MM 1=1PCIe x464Receptacle to Card EdgeFemale to MaleRoHS
8KJ1-0727-05008KJ1-0727-0500CABLE ASSY PCIE X4 F-M 500MM 1=1PCIe x464Receptacle to Card EdgeFemale to MaleRoHS
8KH2-0723-02508KH2-0723-0250CABLE ASSY PCIE X8 F-M 250MM 1=1PCIe x898Receptacle to Card EdgeFemale to MaleRoHS
8KH2-0723-05008KH2-0723-0500CABLE ASSY PCIE X8 F-M 500MM 1=1PCIe x898Receptacle to Card EdgeFemale to MaleRoHS
8KH3-0734-02508KH3-0734-0250CABLE ASSY PCIE X8 M-M 250MM 1=1PCIe x898Card Edge to Card EdgeMale to MaleRoHS

View in Parametric Search

Associated Product
Sullins Connector Solutions GWE32DHRN-T9410
Category: Interconnect, Wire-Connectors, Interconnects-Card Edge Connectors-Connectors
Amphenol ICC 10018784-10001TLF
Category: Interconnect, Wire-Connectors, Interconnects-Card Edge Connectors-Connectors
Molex 87715 Series
Category: Interconnect, Wire-Connectors, Interconnects-Card Edge Connectors-Connectors
TE Connectivity AMP Connectors 5-1734857-5
Category: Interconnect, Wire-Connectors, Interconnects-Card Edge Connectors-Connectors