Print Print this page
 
Panasonic Electronic Components
3KN Series
Panasonic Electronic Components
PCC Series
 
Panasonic Electronic Components
PCC-M074L Series
  • Images
  • Drawings

PCC Series

Power Choke Coil

Panasonic Electronic Components

Panasonic Power Choke Coils offer high heat resistance, excellent DC bias characteristic, Hi-BS with ferrous alloy magnetic material and great reliability at high temperature with a high tolerance for vibration.

Features
  • High power, high inductance
  • Low loss due to low RDC
  • Low buzz noise due to its gap-less structure
  • Surface mount, low profile
Applications :
  • DC to DC converter
  • Thin on-board power supply modules for servers
Specifications
  • Current Rating (Amps):27A ~ 30A
  • DC Resistance (DCR):0.8mOhm ~ 1.1mOhm
  • Height - Seated (Max):0.197" (5.00mm)
  • Inductance:500nH ~ 600nH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Metal Composite
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, J-Lead
  • Shielding:Shielded
  • Size / Dimension:0.571" L x 0.492" W (14.50mm x 12.50mm)
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

ETQ-P5LR50XFAETQ-P5LR50XFAFIXED IND 500NH 30A 0.8 MOHM SMDWirewoundMetal Composite500nH±20%2-SMD, J-LeadRoHS
ETQ-P5LR60XFAETQ-P5LR60XFAFIXED IND 600NH 27A 1.1 MOHM SMDWirewoundMetal Composite600nH±20%2-SMD, J-LeadRoHS

View in Parametric Search