Print Print this page
 
Panasonic Electronic Components
PCC Series
Panasonic Electronic Components
PCC-M074L Series
 
Pulse Electronics Network
0805FT Series

PCC-M074L Series

Power Choke Coil

Panasonic Electronic Components

Low DCR Type

Features
  • Small type
  • Low loss
  • High power
  • Tighter DCR tolerance
  • Suitable for high frequency circuit
  • Low buzz noise due to its gap-less structure
Applications :
  • Multi-phase DC to DC converter circuits
Specifications
  • Current Rating (Amps):17A ~ 24A
  • DC Resistance (DCR):1mOhm ~ 1.5mOhm
  • Height - Seated (Max):0.157" (4.00mm)
  • Inductance:240nH ~ 420nH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Metal Composite
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, J-Lead
  • Shielding:Shielded
  • Size / Dimension:0.343" L x 0.276" W (8.70mm x 7.00mm)
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

ETQ-P4LR36AFMETQ-P4LR36AFMFIXED IND 360NH 20A 1.35MOHM SMDWirewoundMetal Composite360nH±20%2-SMD, J-LeadRoHS
ETQ-P4LR42AFMETQ-P4LR42AFMFIXED IND 420NH 17A 1.5MOHM SMD WirewoundMetal Composite420nH±20%2-SMD, J-LeadRoHS
ETQ-P4LR24AFMETQ-P4LR24AFMFIXED IND 240NH 24A 1 MOHM SMD WirewoundMetal Composite240nH±20%2-SMD, J-LeadRoHS

View in Parametric Search