USD
Print Print this page
 
E-Switch
PB400 Series
E-Switch
PBH Series
 
E-Switch
PR1, LAMB Series
Product Description

PBH series miniature pushbutton switches have an ultra light feel with a short stroke. Ideal for telecommunications and test equipment, as well as professional audio and instrumentation applications.

Features
  • Up to 6 poles available
  • Latching and momentary functions
  • UL 94VO material option available
Applications :
  • Performance audio
  • Visual
  • Instrumentation
  • Telecommunication
  • Networking
  • Computer/servers
  • Low power on/off designs
  • External hard drives and modems
Specifications
  • Current Rating (Amps):100mA (DC)
  • Electrical Life:10,000 Cycles
  • Mechanical Life:30,000 Cycles
  • Operating Temperature:-20°C ~ 70°C
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - DC:30V
Parts

View in Parametric Search

PBH2UEENAGXPBH2UEENAGXSWITCH PUSH DPDT 0.1A 30V Panel Mount, Right Angle, RearStandardDPDTOn-OnRoHS
1XPBH2UEENAGX1XPBH2UEENAGXSWITCH PUSH DPDT 0.1A 30V Panel Mount, Right Angle, RearStandardDPDTOn-OnRoHS
PBH2UOANAGXPBH2UOANAGXSWITCH PUSH DPDT 0.1A 30V Through Hole, Right AngleStandardDPDTOn-MomRoHS
PBH4UEENAGXPBH4UEENAGXSWITCH PUSH 4PDT 0.1A 30V Through Hole, Right AngleStandard4PDTOn-OnRoHS
PBH4UEESNPNAGVPBH4UEESNPNAGV5638292 Through Hole, Right AngleStandard4PDTOn-OnRoHS
PBH6UEENAGVXPBH6UEENAGVXSWITCH PUSH 6PDT 0.1A 30V Through Hole, Right AngleStandard6PDTOn-OnRoHS
PBH6UEENAGXPBH6UEENAGXSWITCH PUSH 6PDT 0.1A 30V Through Hole, Right AngleStandard6PDTOn-OnRoHS
PBH4UOANAGXPBH4UOANAGXSWITCH PUSH 4PDT 0.1A 30V Through Hole, Right AngleStandard4PDTOn-MomRoHS
PBH2UEENAG1RWHTPBH2UEENAG1RWHTSWITCH PUSH DPDT 0.1A 30V Through Hole, Right AngleStandardDPDTOn-OnRoHS
PBH4UEEKZXNAG1SBLKPBH4UEEKZXNAG1SBLKSWITCH PUSH 4PDT 0.1A 30V Through Hole, Right AngleStandard4PDTOn-OnRoHS
PBH6UEENAG1DBLKPBH6UEENAG1DBLKSWITCH PUSH 6PDT 0.1A 30V Through Hole, Right AngleStandard6PDTOn-OnRoHS
PBH6UOANAGXPBH6UOANAGXSWITCH PUSH 6PDT 0.1A 30V Through Hole, Right AngleStandard6PDTOn-MomRoHS
PBH2UEESNPNAGXPBH2UEESNPNAGXSWITCH PUSH DPDT 0.1A 30V Through Hole, Right AngleStandardDPDTOn-OnRoHS
PBH2UEEKZXNAG1RBLKPBH2UEEKZXNAG1RBLKSWITCH PUSH DPDT 0.1A 30V Through Hole, Right AngleStandardDPDTOn-OnRoHS
PBH2UEEKZXNAGXPBH2UEEKZXNAGXSWITCH PUSH DPDT 0.1A 30V Through Hole, Right AngleStandardDPDTOn-OnRoHS

View in Parametric Search

Associated Product
E-Switch 1RBLK
Category: Electromechanical-Switches-Caps