USD
Print Print this page
 
Vishay Thin Film
FC Series
Vishay Thin Film
PAT - Automotive Series
 
Vishay Thin Film
PATT - Automotive Series
  • Images

PAT - Automotive Series

0.15W, 0.2W and 0.4W, 0.1% Tolerance, Surface Mount

Vishay Thin Film

The PAT - Automotive Series chip resistors are available in wraparound terminations styles. They incorporate self-passivated enhanced tantalum nitride resistor film to give superior performance on moisture resistance, electrostatic discharge, voltage coefficient, power handling and resistance stability.

Product Training Modules:
Features
  • AEC-Q200 qualified
  • Very low noise and voltage coefficient
Specifications
  • Composition:Thin Film
  • Features:Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
  • Height - Seated (Max):0.018" (0.46mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Packaging:Tape & Reel (TR)
  • Ratings:AEC-Q200
  • Resistance:10 Ohms ~ 200 kOhms
  • Supplier Device Package:0603 ~ 1206
  • Temperature Coefficient:±25ppm/°C
  • Tolerance:±0.1%
Parts

View in Parametric Search

PAT0603E1002BST1PAT0603E1002BST1RES SMD 10K OHM 0.1% 0.15W 0603 Tape & Reel (TR)10 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E4002BST1PAT0603E4002BST1RES SMD 40K OHM 0.1% 0.15W 0603 Tape & Reel (TR)40 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0805E10R0BST1PAT0805E10R0BST1RES SMD 10 OHM 0.1% 1/5W 0805 Tape & Reel (TR)10 Ohms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E1001BST1PAT0805E1001BST1RES SMD 1K OHM 0.1% 1/5W 0805 Tape & Reel (TR)1 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E1002BST1PAT0805E1002BST1RES SMD 10K OHM 0.1% 1/5W 0805 Tape & Reel (TR)10 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT1206E1503BST1PAT1206E1503BST1RES SMD 150K OHM 0.1% 0.4W 1206 Tape & Reel (TR)150 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E30R1BST1PAT1206E30R1BST1RES SMD 30.1 OHM 0.1% 0.4W 1206 Tape & Reel (TR)30.1 Ohms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E1003BST1PAT1206E1003BST1RES SMD 100K OHM 0.1% 0.4W 1206 Tape & Reel (TR)100 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E4990BST1PAT1206E4990BST1RES SMD 499 OHM 0.1% 0.4W 1206 Tape & Reel (TR)499 Ohms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E49R9BST1PAT1206E49R9BST1RES SMD 49.9 OHM 0.1% 0.4W 1206 Tape & Reel (TR)49.9 Ohms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E1001BST1PAT1206E1001BST1RES SMD 1K OHM 0.1% 0.4W 1206 Tape & Reel (TR)1 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E2003BST1PAT1206E2003BST1RES SMD 200K OHM 0.1% 0.4W 1206 Tape & Reel (TR)200 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT0603E1152BST1PAT0603E1152BST1RES SMD 11.5KOHM 0.1% 0.15W 0603Tape & Reel (TR)11.5 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0805E6982BST1PAT0805E6982BST1RES SMD 69.8K OHM 0.1% 1/5W 0805Tape & Reel (TR)69.8 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E1003BST1PAT0805E1003BST1RES SMD 100K OHM 0.1% 1/5W 0805 Tape & Reel (TR)100 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E4022BST1PAT0805E4022BST1RES SMD 40.2K OHM 0.1% 1/5W 0805Tape & Reel (TR)40.2 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E8982BST1PAT0805E8982BST1RES SMD 89.8K OHM 0.1% 1/5W 0805Tape & Reel (TR)89.8 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT1206E2001BST1PAT1206E2001BST1RES SMD 2K OHM 0.1% 0.4W 1206 Tape & Reel (TR)2 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E1002BST1PAT1206E1002BST1RES SMD 10K OHM 0.1% 0.4W 1206 Tape & Reel (TR)10 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E3012BST1PAT1206E3012BST1RES SMD 30.1K OHM 0.1% 0.4W 1206Tape & Reel (TR)30.1 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E2491BST1PAT1206E2491BST1RES SMD 2.49K OHM 0.1% 0.4W 1206Tape & Reel (TR)2.49 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT0805E7151BST1PAT0805E7151BST1RES SMD 7.15K OHM 0.1% 1/5W 0805Tape & Reel (TR)7.15 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E3791BST1PAT0805E3791BST1RES SMD 3.79K OHM 0.1% 1/5W 0805Tape & Reel (TR)3.79 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E4990BST1PAT0805E4990BST1RES SMD 499 OHM 0.1% 1/5W 0805 Tape & Reel (TR)499 Ohms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E1692BST1PAT0805E1692BST1RES SMD 16.9K OHM 0.1% 1/5W 0805Tape & Reel (TR)16.9 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E8251BST1PAT0805E8251BST1RES SMD 8.25K OHM 0.1% 1/5W 0805Tape & Reel (TR)8.25 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E25R0BST1PAT0805E25R0BST1RES SMD 25 OHM 0.1% 1/5W 0805 Tape & Reel (TR)25 Ohms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E1211BST1PAT0805E1211BST1RES SMD 1.21K OHM 0.1% 1/5W 0805Tape & Reel (TR)1.21 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E2202BST1PAT0805E2202BST1RES SMD 22K OHM 0.1% 1/5W 0805 Tape & Reel (TR)22 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E4992BST1PAT0805E4992BST1RES SMD 49.9K OHM 0.1% 1/5W 0805Tape & Reel (TR)49.9 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E4701BST1PAT0805E4701BST1RES SMD 4.7K OHM 0.1% 1/5W 0805 Tape & Reel (TR)4.7 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E1802BST1PAT0805E1802BST1RES SMD 18K OHM 0.1% 1/5W 0805 Tape & Reel (TR)18 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E6341BST1PAT0805E6341BST1RES SMD 6.34K OHM 0.1% 1/5W 0805Tape & Reel (TR)6.34 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0603E3162BST1PAT0603E3162BST1RES SMD 31.6KOHM 0.1% 0.15W 0603Tape & Reel (TR)31.6 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E6121BST1PAT0603E6121BST1RES SMD 6.12KOHM 0.1% 0.15W 0603Tape & Reel (TR)6.12 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E2490BST1PAT0603E2490BST1RES SMD 249 OHM 0.1% 0.15W 0603 Tape & Reel (TR)249 Ohms±0.1%0.15W0603 (1608 Metric)
PAT0603E3011BST1PAT0603E3011BST1RES SMD 3.01KOHM 0.1% 0.15W 0603Tape & Reel (TR)3.01 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E4751BST1PAT0603E4751BST1RES SMD 4.75KOHM 0.1% 0.15W 0603Tape & Reel (TR)4.75 kOhms±0.1%0.15W0603 (1608 Metric)
PAT1206E4222BST1PAT1206E4222BST1RES SMD 42.2K OHM 0.1% 0.4W 1206Tape & Reel (TR)42.2 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E9000BST1PAT1206E9000BST1RES SMD 900 OHM 0.1% 0.4W 1206 Tape & Reel (TR)900 Ohms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT0603E7501BST1PAT0603E7501BST1RES SMD 7.5K OHM 0.1% 0.15W 0603Tape & Reel (TR)7.5 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0805E1500BST1PAT0805E1500BST1RES SMD 150 OHM 0.1% 1/5W 0805 Tape & Reel (TR)150 Ohms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E5902BST1PAT0805E5902BST1RES SMD 59K OHM 0.1% 1/5W 0805 Tape & Reel (TR)59 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E2000BST1PAT0805E2000BST1RES SMD 200 OHM 0.1% 1/5W 0805 Tape & Reel (TR)200 Ohms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E49R9BST1PAT0805E49R9BST1RES SMD 49.9 OHM 0.1% 1/5W 0805 Tape & Reel (TR)49.9 Ohms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E2001BST1PAT0805E2001BST1RES SMD 2K OHM 0.1% 1/5W 0805 Tape & Reel (TR)2 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0805E1241BST1PAT0805E1241BST1RES SMD 1.24K OHM 0.1% 1/5W 0805Tape & Reel (TR)1.24 kOhms±0.1%0.2W, 1/5W0805 (2012 Metric)
PAT0603E4992BST1PAT0603E4992BST1RES SMD 49.9KOHM 0.1% 0.15W 0603Tape & Reel (TR)49.9 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E6190BST1PAT0603E6190BST1RES SMD 619 OHM 0.1% 0.15W 0603 Tape & Reel (TR)619 Ohms±0.1%0.15W0603 (1608 Metric)
PAT0603E24R9BST1PAT0603E24R9BST1RES SMD 24.9 OHM 0.1% 0.15W 0603Tape & Reel (TR)24.9 Ohms±0.1%0.15W0603 (1608 Metric)
PAT0603E6652BST1PAT0603E6652BST1RES SMD 66.5KOHM 0.1% 0.15W 0603Tape & Reel (TR)66.5 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E1472BST1PAT0603E1472BST1RES SMD 14.7KOHM 0.1% 0.15W 0603Tape & Reel (TR)14.7 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E6042BST1PAT0603E6042BST1RES SMD 60.4KOHM 0.1% 0.15W 0603Tape & Reel (TR)60.4 kOhms±0.1%0.15W0603 (1608 Metric)
PAT1206E7500BST1PAT1206E7500BST1RES SMD 750 OHM 0.1% 0.4W 1206 Tape & Reel (TR)750 Ohms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E4992BST1PAT1206E4992BST1RES SMD 49.9K OHM 0.1% 0.4W 1206Tape & Reel (TR)49.9 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E8061BST1PAT1206E8061BST1RES SMD 8.06K OHM 0.1% 0.4W 1206Tape & Reel (TR)8.06 kOhms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT1206E20R0BST1PAT1206E20R0BST1RES SMD 20 OHM 0.1% 0.4W 1206 Tape & Reel (TR)20 Ohms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT0603E4000BST1PAT0603E4000BST1RES SMD 400 OHM 0.1% 0.15W 0603 Tape & Reel (TR)400 Ohms±0.1%0.15W0603 (1608 Metric)
PAT1206E10R0BST1PAT1206E10R0BST1RES SMD 10 OHM 0.1% 0.4W 1206 Tape & Reel (TR)10 Ohms±0.1%0.4W, 2/5W1206 (3216 Metric)
PAT0603E1332BST1PAT0603E1332BST1RES SMD 13.3KOHM 0.1% 0.15W 0603Tape & Reel (TR)13.3 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E1001BST1PAT0603E1001BST1RES SMD 1K OHM 0.1% 0.15W 0603 Tape & Reel (TR)1 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E2002BST1PAT0603E2002BST1RES SMD 20K OHM 0.1% 0.15W 0603 Tape & Reel (TR)20 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E2000BST1PAT0603E2000BST1RES SMD 200 OHM 0.1% 0.15W 0603 Tape & Reel (TR)200 Ohms±0.1%0.15W0603 (1608 Metric)
PAT0603E2001BST1PAT0603E2001BST1RES SMD 2K OHM 0.1% 0.15W 0603 Tape & Reel (TR)2 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E4990BST1PAT0603E4990BST1RES SMD 499 OHM 0.1% 0.15W 0603 Tape & Reel (TR)499 Ohms±0.1%0.15W0603 (1608 Metric)
PAT0603E4991BST1PAT0603E4991BST1RES SMD 4.99KOHM 0.1% 0.15W 0603Tape & Reel (TR)4.99 kOhms±0.1%0.15W0603 (1608 Metric)
PAT0603E90R9BST1PAT0603E90R9BST1RES SMD 90.9 OHM 0.1% 0.15W 0603Tape & Reel (TR)90.9 Ohms±0.1%0.15W0603 (1608 Metric)

View in Parametric Search