USD
Print Print this page
 
Macronix
MXSMIO® Multi-I/O MX25 Series
Macronix
Parallel Flash MX29F, MX29LV, MX29SL
 
Macronix
Parallel Flash MX29GL
  • Images

Parallel Flash MX29F, MX29LV, MX29SL

Standard Read Access

Macronix

The Standard Read Access Parallel Flash products (MX29F, MX29LV and MX29SL) are offered in Boot and Uniform Sector architectures in x8, x16, and x8/x16 configurations in 5V, 3V and 1.8V.

Product Description

Macronix offers an extensive line of 3V Industry-Standard Parallel Flash memory products from 2Mb to 512Mb densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. Macronix Flash memory provides customers with cost-effective, high performance and reliable products that offer low-power consumption, reliability and high endurance.
Macronix also offers a family of 1.8V flash. 4Mb and 8Mb products use a Vcc of 1.8V, whereas the 16Mb and 32Mb products interface with I/O voltage of 1.8V. These products are used in applications like Bluetooth, MP3 Players, GPS as well as other portable applications.

Features
Applications:
  • Bluetooth
  • AP router
  • WiMAX
  • IAD/Home gateway
  • Switching Router
  • Digital TV
  • Set Top Box
  • G-PON
  • Telematics
  • IP Phone
  • DSC
Specifications
  • Access Time:70ns
  • Memory Format:FLASH
  • Memory Interface:Parallel
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NOR
  • Write Cycle Time - Word, Page:70ns
Parts

View in Parametric Search

MX29LV160DTTI-70GMX29LV160DTTI-70GIC FLASH 16MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV160DBTI-70GMX29LV160DBTI-70GIC FLASH 16MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29F040CQI-70GMX29F040CQI-70GIC FLASH 4MBIT PARALLEL 32PLCC Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)32-LCC (J-Lead)RoHS
MX29LV320EBTI-70GMX29LV320EBTI-70GIC FLASH 32MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV040CTI-70GMX29LV040CTI-70GIC FLASH 4MBIT PARALLEL 32TSOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)32-TFSOP (0.724", 18.40mm Width)RoHS
MX29F040CTI-70GMX29F040CTI-70GIC FLASH 4MBIT PARALLEL 32TSOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)32-TFSOP (0.724", 18.40mm Width)RoHS
MX29F400CBTI-70GMX29F400CBTI-70GIC FLASH 4MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29F400CTTI-70GMX29F400CTTI-70GIC FLASH 4MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29F800CTTI-70GMX29F800CTTI-70GIC FLASH 8MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29F800CBTI-70GMX29F800CBTI-70GIC FLASH 8MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV640EBXEI-70GMX29LV640EBXEI-70GIC FLASH 64MBIT PARALLEL 48LFBGANon-VolatileFLASHFLASH - NOR64Mb (8M x 8)48-LFBGA, CSPBGARoHS
MX29LV400CBTI-70GMX29LV400CBTI-70GIC FLASH 4MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV400CTTI-70GMX29LV400CTTI-70GIC FLASH 4MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV800CTTI-70GMX29LV800CTTI-70GIC FLASH 8MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29F200CBTI-70GMX29F200CBTI-70GIC FLASH 2MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV040CQI-70GMX29LV040CQI-70GIC FLASH 4MBIT PARALLEL 32PLCC Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)32-LCC (J-Lead)RoHS
MX29LV640ETTI-70GMX29LV640ETTI-70GIC FLASH 64MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV640EBTI-70GMX29LV640EBTI-70GIC FLASH 64MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV640ETXEI-70GMX29LV640ETXEI-70GIC FLASH 64MBIT PARALLEL 48LFBGANon-VolatileFLASHFLASH - NOR64Mb (8M x 8)48-LFBGA, CSPBGARoHS
MX29LV320ETXEI-70GMX29LV320ETXEI-70GIC FLASH 32MBIT PARALLEL 48LFBGANon-VolatileFLASHFLASH - NOR32Mb (4M x 8)48-LFBGA, CSPBGARoHS
MX29LV800CBTI-70GMX29LV800CBTI-70GIC FLASH 8MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV160DTXEI-70GMX29LV160DTXEI-70GIC FLASH 16MBIT PARALLEL 48LFBGANon-VolatileFLASHFLASH - NOR16Mb (2M x 8)48-LFBGA, CSPBGARoHS
MX29F200CTTI-70GMX29F200CTTI-70GIC FLASH 2MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29LV800CTXEI-70GMX29LV800CTXEI-70GIC FLASH 8MBIT PARALLEL 48LFBGA Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)48-LFBGA, CSPBGARoHS
MX29LV320ETTI-70GMX29LV320ETTI-70GIC FLASH 32MBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS

View in Parametric Search