USD
Print Print this page
 
Panduit Corp
PAN-TY® PLUP Series
Panduit Corp
PAN-TY® PLWP Series
 
Panduit Corp
PAN-TY® PRLWP Series
  • Images

PAN-TY® PLWP Series

Polyamide (PA66), Nylon 6/6, Push Mount, Winged Arrowhead Cable Ties

Panduit Corp

Pan-Ty® locking wing mount push ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection.

Features
  • Weather resistant material has greater resistance to damage caused by ultraviolet light - indoor or outdoor use
  • Heat stabilized material for high temperature applications
  • Cable tie, mount, and fastener in a single part
  • Anchor is easily pressed into a pre-formed hole and locks in place
Applications:
  • Used to attach bundles to another surface such as a flat panel
Specifications
  • Length - Approximate:4.25" ~ 12"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Push Mount, Winged Arrowhead
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

PLWP1.5I-DPLWP1.5I-DTIE WING PUSH MOUNT INT NAT 6.0"Standard, Locking6"1.25" (31.75mm)0.135" (3.43mm)RoHS
PLWP1.5I-CPLWP1.5I-CTIE WING PUSH MOUNT INT NAT 6.0"Standard, Locking6"1.25" (31.75mm)0.135" (3.43mm)RoHS
PLWP1M-DPLWP1M-DTIE WING PUSH MOUNT MIN NAT 4.3"Standard, Locking4.25"0.87" (22.10mm)0.098" (2.50mm)RoHS
PLWP1SB-DPLWP1SB-DTIE WING PUSH MNT STD NAT 5.2" Standard, Locking5.25"1.00" (25.40mm)0.190" (4.83mm)RoHS
PLWP1S-DPLWP1S-DTIE WING PUSH MOUNT STD NAT 5.2"Standard, Locking5.25"1.00" (25.40mm)0.190" (4.83mm)RoHS
PLWP1SA-DPLWP1SA-DTIE WING PUSH MNT STD NAT 5.1" Standard, Locking5"1.00" (25.40mm)0.190" (4.83mm)RoHS
PLWP1.5S-DPLWP1.5S-DTIE WING PUSH MNT STD NAT 6.8" Standard, Locking6.75"1.50" (38.10mm)0.190" (4.83mm)RoHS
PLWP2S-DPLWP2S-DTIE WING PUSH MOUNT STD NAT 7.8"Standard, Locking7.75"1.75" (44.45mm)0.190" (4.83mm)RoHS
PLWP1M-D30PLWP1M-D30TIE WING PUSH MNT MIN HS BK 4.3"Standard, Locking4.25"0.87" (22.10mm)0.098" (2.50mm)RoHS
PLWP1S-D0PLWP1S-D0TIE WING PUSH MNT STD WR BK 5.2"Standard, Locking5.25"1.00" (25.40mm)0.190" (4.83mm)RoHS
PLWP1.5I-D30PLWP1.5I-D30TIE WING PUSH MNT PAN TY BLK Standard, Locking6"1.25" (31.75mm)0.135" (3.43mm)RoHS
PLWP1S-D30PLWP1S-D30TIE WING PUSH MNT STD HS BK 5.2"Standard, Locking5.25"1.00" (25.40mm)0.190" (4.83mm)RoHS
PLWP40SD-D30PLWP40SD-D30TIE CENT WING PUSH MT HS BK 7.0"Standard, Locking7"1.58" (40.13mm)0.190" (4.83mm)RoHS
PLWP2S-D0PLWP2S-D0TIE WING PUSH MNT STD WR BK 7.8"Standard, Locking7.75"1.75" (44.45mm)0.190" (4.83mm)RoHS
PLWP2S-D30PLWP2S-D30TIE WING PUSH MNT STD HS BK 7.8"Standard, Locking7.75"1.75" (44.45mm)0.190" (4.83mm)RoHS
PLWP1S-C0PLWP1S-C0TIE WING PUSH MNT WR STD BK 5.2"Standard, Locking5.25"1.00" (25.40mm)0.190" (4.83mm)RoHS
PLWP40SC-D30PLWP40SC-D30TIE CENT WING PUSH MT HS BK 7.0"Standard, Locking7"1.58" (40.13mm)0.190" (4.83mm)RoHS
PLWP1M-CPLWP1M-CTIE WING PUSH MOUNT MIN NAT 4.3"Standard, Locking4.25"0.87" (22.10mm)0.098" (2.50mm)RoHS
PLWP2S-CPLWP2S-CTIE WING PUSH MOUNT STD NAT 7.8"Standard, Locking7.75"1.75" (44.45mm)0.190" (4.83mm)RoHS
PLWP1.5SA-DPLWP1.5SA-DTIE WING PUSH MNT STD NAT 6.7" Standard, Locking6.75"1.50" (38.10mm)0.190" (4.83mm)RoHS
PLWP1M-D0PLWP1M-D0TIE WING PUSH MNT MIN WR BK 4.3"Standard, Locking4.25"0.87" (22.10mm)0.098" (2.50mm)RoHS
PLWP2SA-DPLWP2SA-DTIE WING PUSH MNT STD NAT 7.7" Standard, Locking7.75"1.75" (44.45mm)0.190" (4.83mm)RoHS
PLWP2SB-DPLWP2SB-DTIE WING PUSH MNT STD NAT 7.8" Standard, Locking7.75"1.75" (44.45mm)0.190" (4.83mm)RoHS
PLWP1.5S-D30PLWP1.5S-D30TIE WING PUSH MNT STD HS BK 6.8"Standard, Locking6.75"1.50" (38.10mm)0.190" (4.83mm)RoHS
PLWP50SE-D30PLWP50SE-D30TIE CENT WING PUSH MT HS BK 8.2"Standard, Locking8.25"1.97" (50.00mm)0.190" (4.83mm)RoHS
PLWP50SC-D30PLWP50SC-D30TIE CENT WING PUSH MT HS BK 8.2"Standard, Locking8.25"1.97" (50.00mm)0.190" (4.83mm)RoHS
PLWP2S-C0PLWP2S-C0TIE WING PUSH MNT STD WR BK 7.8"Standard, Locking7.75"1.75" (44.45mm)0.190" (4.83mm)RoHS
PLWP2H-TLPLWP2H-TLTIE WING PUSH MNT PAN TY NAT Standard, Locking9"2.00" (50.80mm)0.300" (7.62mm)RoHS
PLWP2H-TL0PLWP2H-TL0TIE WING PUSH MNT PAN TY NAT Standard, Locking9"2.00" (50.80mm)0.300" (7.62mm)RoHS
PLWP3H-TLPLWP3H-TLTIE WING PUSH MNT PAN TY NAT Standard, Locking12"3.00" (76.20mm)0.300" (7.62mm)RoHS
PLWP2H-TL30PLWP2H-TL30TIE WING PUSH MNT PAN TY BLK Standard, Locking9"2.00" (50.80mm)0.300" (7.62mm)RoHS
PLWP1S-CPLWP1S-CTIE WING PUSH MOUNT STD NAT 5.2"Standard, Locking5.25"1.00" (25.40mm)0.190" (4.83mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp GTS-E
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns