USD
Print Print this page
 
Panduit Corp
Pan-Ty® PLT Series - Polypropylene - Weather Resistant
Panduit Corp
Pan-Ty® PLT Series - TEFZEL
 
Panduit Corp
Pan-Ty® PLT Series – Nylon 6.6
  • Images

Pan-Ty® PLT Series - TEFZEL

Flame Retardant, Radiation Resistant, Ethylenterafluorineethylene (ETFE), Free Hanging Cable Ties

Panduit Corp

These cable ties are ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures. They feature low smoke density and excellent flammability rating of UL 94.

Features
  • Low threading force
  • One piece construction for consistent performance and reliability
  • For indoor and outdoor use
  • Curved tip allows easy pick up and helps speed installation by fast initial threading
Specifications
  • Color:Blue, Aqua
  • Features:Flame Retardant, Radiation Resistant
  • Length - Approximate:4" ~ 14.5"
  • Material:Ethylenterafluorineethylene (ETFE)
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

PLT1M-C76PLT1M-C76CABLE TIE MINI ETFE BLUE 4.0" Standard, Locking4"0.87" (22.10mm)0.098" (2.50mm)RoHS
PLT3S-C76PLT3S-C76CABLE TIE STD ETFE BLUE 11.6" Standard, Locking11.5"3.00" (76.20mm)0.190" (4.83mm)RoHS
PLT1M-M76PLT1M-M76CABLE TIE MINI ETFE BLUE 4.0" Standard, Locking4"0.87" (22.10mm)0.098" (2.50mm)RoHS
PLT2I-C76PLT2I-C76CABLE TIE INTER ETFE BLUE 8.0" Standard, Locking8"2.00" (50.80mm)0.135" (3.43mm)RoHS
PLT4S-C76PLT4S-C76CABLE TIE STD ETFE BLUE 14.6" Standard, Locking14.5"4.00" (101.60mm)0.190" (4.83mm)RoHS
PLT2S-M76PLT2S-M76CABLE TIE STD ETFE BLUE 7.4" Standard, Locking7.5"1.88" (47.75mm)0.190" (4.83mm)RoHS
PLT3S-M76PLT3S-M76CABLE TIE STD ETFE BLUE 11.6" Standard, Locking11.5"3.00" (76.20mm)0.190" (4.83mm)RoHS
PLT4S-M76PLT4S-M76CABLE TIE STD ETFE BLUE 14.6" Standard, Locking14.5"4.00" (101.60mm)0.190" (4.83mm)RoHS
PLT3H-TL76PLT3H-TL76CABLE TIE HVY ETFE BLUE 11.5" Standard, Locking11.5"3.00" (76.20mm)0.300" (7.62mm)RoHS
PLT4H-TL76PLT4H-TL76CABLE TIE HEAVY ETFE BLU 14.6" Standard, Locking14.5"4.00" (101.60mm)0.300" (7.62mm)RoHS
PLT3H-L76PLT3H-L76CABLE TIE HEAVY ETFE BLU 11.5" Standard, Locking11.5"3.00" (76.20mm)0.300" (7.62mm)RoHS
PLT4H-L76PLT4H-L76CABLE TIE HEAVY ETFE BLU 14.6" Standard, Locking14.5"4.00" (101.60mm)0.300" (7.62mm)RoHS
PLT2I-M76PLT2I-M76CABLE TIE INTER ETFE BLUE 8.0" Standard, Locking8"2.00" (50.80mm)0.135" (3.43mm)RoHS
PLT2S-C76PLT2S-C76CABLE TIE STD ETFE BLUE 7.4" Standard, Locking7.5"1.88" (47.75mm)0.190" (4.83mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp GTS-E
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns