USD
Print Print this page
 
Panduit Corp
Pan-Ty® PLT Series - Nylon 6.6 - Weather Resistant
Panduit Corp
Pan-Ty® PLT Series - PEEK
 
Panduit Corp
Pan-Ty® PLT Series - Polypropylene
  • Images

Pan-Ty® PLT Series - PEEK

Polyetheretherketone (PEEK), Free Hanging (In-Line) Cable Ties

Panduit Corp

Ideal for harsh environments where a cable tie material is required to hold up to chemical or radiation exposure.

Features
  • Non-conductive material that is excellent for high temperature applications up to 500°F (260°C)
  • High strength properties over a wide range of temperatures
  • PEEK material meets MIL specification MIL-P-46183, and is approved for use by the Department of Defense
  • Flammability rating of UL 94V-0 with low smoke and toxicity; halogen-free
Specifications
  • Color:Brown, Translucent
  • Features:Chemical Resistant, Flame Retardant, Halogen Free, High Temperature
  • Length - Approximate:4" ~ 7.5"
  • Material:Polyetheretherketone (PEEK)
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

PLT1.5M-C71PLT1.5M-C71CBL TIE LOCK BRN/TRAN 35LB 5.91"Standard, Locking6"1.38" (35.00mm)0.102" (2.60mm)RoHS
PLT2S-C71PLT2S-C71CBL TIE LOCK BRN/TRAN 150LB 7.4"Standard, Locking7.5"1.88" (47.75mm)0.190" (4.83mm)RoHS
PLT2S-M71PLT2S-M71CBL TIE LOCK BRN/TRAN 150LB 7.4"Standard, Locking7.5"1.88" (47.75mm)0.190" (4.83mm)RoHS
PLT1M-C71PLT1M-C71CBL TIE LOCK BRN/TRAN 35LB 4" Standard, Locking4"0.87" (22.10mm)0.102" (2.60mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp PPH10
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns