USD
Print Print this page
 
Panduit Corp
Pan-Ty® PLT Series - Nylon 6.6 - Heat Stabilized
Panduit Corp
Pan-Ty® PLT Series - Nylon 6.6 - Heat Stabilized Weather Resistant
 
Panduit Corp
Pan-Ty® PLT Series - Nylon 6.6 - Weather Resistant
  • Images

Pan-Ty® PLT Series - Nylon 6.6 - Heat Stabilized Weather Resistant

Pan-Ty® PLT Cable Ties - Nylon 6.6 - Heat Stabilized Weather Resistant

Panduit Corp

For high temperature applications up to 239 degrees F (115 degrees C) - indoor use. One piece construction with low threading force.

Specifications
  • Color:Black
  • Features:Heat Stabilized, Weather Resistant
  • Length - Approximate:4" ~ 14.5"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

PLT1M-M300PLT1M-M300CBL TIE LOCKING BLACK 18LBS 3.9"Standard, Locking4"0.87" (22.10mm)0.098" (2.50mm)RoHS
PLT4H-TL300PLT4H-TL300CBL TIE LOCKING BLK 120LB 1.208'Standard, Locking14.5"4.00" (101.60mm)0.300" (7.62mm)RoHS
PLT1.5I-M300PLT1.5I-M300CBL TIE LOCKING BLACK 40LBS 5.6"Standard, Locking5.5"1.38" (35.00mm)0.142" (3.61mm)RoHS
PLT1S-M300PLT1S-M300CBL TIE LOCKING BLACK 50LBS 4.8"Standard, Locking4.75"1.00" (25.40mm)0.190" (4.83mm)RoHS
PLT2S-M300PLT2S-M300CBL TIE LOCKING BLACK 50LBS 7.4"Standard, Locking7.5"1.88" (47.75mm)0.190" (4.83mm)RoHS
PLT2I-M300PLT2I-M300CBL TIE LOCKING BLACK 40LBS 8" Standard, Locking8"2.00" (50.80mm)0.142" (3.61mm)RoHS
PLT4S-M300PLT4S-M300CBL TIE LOCKING BLK 50LBS 1.208'Standard, Locking14.5"4.00" (101.60mm)0.190" (4.83mm)RoHS
PLT2H-TL300PLT2H-TL300CBL TIE LOCKING BLK 120LBS 8.4" Standard, Locking8.5"2.00" (50.80mm)0.300" (7.62mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp GTS-E
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns