USD
Print Print this page
 
Panduit Corp
Pan-Ty® Bow-TY™ PLB Series
Panduit Corp
Pan-Ty® PLC Series
 
Panduit Corp
Pan-Ty® PLC Series - Heat Stabilized
  • Images

Pan-Ty® PLC Series

Polyamide (PA66), Nylon 6/6, Screw Mount, Mounting Hole

Panduit Corp

For indoor use. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Features
Applications:
  • Secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling.
Specifications
  • Length - Approximate:4.25" ~ 15"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Screw Mount, Mounting Hole
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

PLC1M-S4-CPLC1M-S4-CCBL TIE LOCKING NAT 18LBS 4.3" Standard, Locking4.25"0.75" (19.05mm)0.100" (2.54mm)RoHS
PLC1M-S4-MPLC1M-S4-MCBL TIE LOCKING NAT 18LBS 4.3" Standard, Locking4.25"0.75" (19.05mm)0.100" (2.54mm)RoHS
PLC1.5I-S8-CPLC1.5I-S8-CCBL TIE LOCKING NAT 40LBS 6.1" Standard, Locking6"1.25" (31.75mm)0.135" (3.43mm)RoHS
PLC2S-S6-MPLC2S-S6-MCBL TIE LOCKING NAT 50LBS 7.9" Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC1.5I-S8-MPLC1.5I-S8-MCBL TIE LOCKING NAT 40LBS 6.1" Standard, Locking6"1.25" (31.75mm)0.135" (3.43mm)RoHS
PLC2S-S6-CPLC2S-S6-CCBL TIE LOCKING NAT 50LBS 7.9" Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC3S-S10-MPLC3S-S10-MCBL TIE LOCKING NATURAL 50LBS 1'Standard, Locking12"3.00" (76.20mm)0.190" (4.83mm)RoHS
PLC2S-S10-M20PLC2S-S10-M20CBL TIE LOCKING BLACK 50LBS 7.9"Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC4S-S10-MPLC4S-S10-MCBL TIE LOCKING NAT 50LBS 1.25' Standard, Locking15"4.00" (101.60mm)0.190" (4.83mm)RoHS
PLC4H-S25-TLPLC4H-S25-TLCBL TIE LOCKING NAT 120LBS 1.26'Standard, Locking15"4.00" (101.60mm)0.300" (7.62mm)RoHS
PLC4H-S25-LPLC4H-S25-LCBL TIE LOCKING NAT 120LBS 1.26'Standard, Locking15"4.00" (101.60mm)0.300" (7.62mm)RoHS
PLC2S-S10-MPLC2S-S10-MCBL TIE LOCKING NAT 50LBS 7.9" Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC2S-S10-CPLC2S-S10-CCBL TIE LOCKING NAT 50LBS 7.9" Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC2H-S25-TLPLC2H-S25-TLCBL TIE LOCKING NAT 120LBS 9" Standard, Locking9"2.00" (50.80mm)0.300" (7.62mm)RoHS
PLC3S-S10-CPLC3S-S10-CCBL TIE LOCKING NATURAL 50LBS 1'Standard, Locking12"3.00" (76.20mm)0.190" (4.83mm)RoHS
PLC4S-S10-CPLC4S-S10-CCBL TIE LOCKING NAT 50LBS 1.25' Standard, Locking15"4.00" (101.60mm)0.190" (4.83mm)RoHS
PLC2H-S25-LPLC2H-S25-LCBL TIE LOCKING NAT 120LBS 9" Standard, Locking9"2.00" (50.80mm)0.300" (7.62mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp TM Series
Category: Interconnect, Wire-Cable, Wire Management-Cable Ties-Holders and Mountings
Panduit Corp TA1S8-M
Category: Interconnect, Wire-Cable, Wire Management-Cable Ties-Holders and Mountings
Panduit Corp ABM Series
Category: Interconnect, Wire-Cable, Wire Management-Cable Ties-Holders and Mountings
Panduit Corp LPMS-S8-M
Category: Interconnect, Wire-Cable, Wire Management-Cable Ties-Holders and Mountings
Panduit Corp GTS-E
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns
Panduit Corp T25F-C
Category: Interconnect, Wire-Cable, Wire Management-Spiral Wrap, Expandable Sleeving